onsemi MC100LVEP14DTG

2.5 V / 3.3 V 1: 5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
Breakdown Voltage11 V
Current Rating96 A
Frequency2 GHz
InputLVDS
Input Current150 µA
Logic FunctionBuffer
Max Frequency2.5 GHz
Max Input Voltage2.42 V
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current60 mA
Number of Channels6
Number of Circuits1
Number of Outputs5
Output TypeTTL
PolarityNon-Inverting
Propagation Delay140 ns
Schedule B8542390000
Dimensions
Height1.05 mm
Length6.6 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP14DTG.

onsemi
Datasheet7 pages16 years ago
Newark
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages13 years ago
Datasheet36 pages0 years ago
iiiC
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Farnell
Datasheet8 pages18 years ago

Inventory History

3 month trend:
+46.98%

Alternate Parts

Price @ 1000
$ 6.456
$ 4.346
$ 4.346
Stock
196,140
456,660
456,660
Authorized Distributors
8
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Number of Circuits
1
1
1
Logic Function
Buffer
-
-
Max Frequency
2.5 GHz
2.5 GHz
2.5 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC100LVEP14DTG.

Related Parts

Descriptions

Descriptions of onsemi MC100LVEP14DTG provided by its distributors.

2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock / Data Fanout Buffer
Logic, ECL, 2.5 V / 3.3 V 1:5 Differential ECL/PECL/HSTL Clock Driver, TSSOP | ON Semiconductor MC100LVEP14DTG
Low Skew Clock Driver, 100LVE Series, 5 True Output(s), 0 Inverted Output(s), ECL, PDSO20
MC100LVEP14 Series 2 GHz 3.8 V 1:5 Differential ECL/PECL/HSTL Clock Driver
Clock Driver 2-IN ECL/PECL 20-Pin TSSOP Rail - Rail/Tube
ECL HSTL LVDS PECL MC100LVEP14 20-TSSOP (0.173 4.40mm Width) ACTIVE (Last Updated: 2days ago) clock driver 4.5mm 150muA 140ns 2.5GHz
CLOCK DISTRIBUTOR, D ECL/PECL/HSTL; Clock IC Type: Clock Driver; Frequency: 2GHz; No. of Outputs: 5Outputs; Supply Voltage Min: 2.375V; Supply Voltage Max: 3.8V; Clock IC Case Style: TSSOP; No. of Pins: 20Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Input Current: 150µA; Operating Temperature Range: -40°C to +85°C; Output Type: LVECL, LVPECL; Supply Current: 60mA; Supply Voltage Range: 2.375V to 3.8V; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVEP14DTG.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
Breakdown Voltage11 V
Current Rating96 A
Frequency2 GHz
InputLVDS
Input Current150 µA
Logic FunctionBuffer
Max Frequency2.5 GHz
Max Input Voltage2.42 V
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Min Operating Temperature-40 °C
Min Supply Voltage2.375 V
Nominal Supply Current60 mA
Number of Channels6
Number of Circuits1
Number of Outputs5
Output TypeTTL
PolarityNon-Inverting
Propagation Delay140 ns
Schedule B8542390000
Dimensions
Height1.05 mm
Length6.6 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC100LVEP14DTG.

onsemi
Datasheet7 pages16 years ago
Newark
Datasheet7 pages10 years ago
element14 APAC
Datasheet7 pages13 years ago
Datasheet36 pages0 years ago
iiiC
Datasheet7 pages13 years ago
RS (Formerly Allied Electronics)
Datasheet7 pages16 years ago
Farnell
Datasheet8 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago