onsemi MC100LVELT22DG

Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N Tube
Production
In Stock

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
High Level Output Current-50 mA
Logic FunctionTranslator
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits2
Number of Channels2
Number of Circuits2
Number of Inputs2
Number of Outputs1
Operating Supply Voltage3.3 V
Output Current50 mA
Propagation Delay600 ps
Rise Time500 ps
Schedule B8542390000
Turn-On Delay Time600 ps
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC100LVELT22DG.

onsemi
Datasheet7 pages15 years ago
Augswan
Datasheet7 pages7 years ago
Newark
Datasheet7 pages12 years ago
element14 APAC
Datasheet8 pages8 years ago
Datasheet36 pages0 years ago
Jameco
Datasheet8 pages16 years ago

Inventory History

3 month trend:
-0.55%

Alternate Parts

Price @ 1000
$ 2.09
$ 1.464
$ 1.464
Stock
377,161
3,598,408
3,598,408
Authorized Distributors
12
11
11
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
600 ps
600 ps
600 ps
Data Rate
-
-
-
Low Level Output Current
50 mA
50 mA
50 mA
High Level Output Current
-50 mA
-50 mA
-50 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.8 V
3.8 V
3.8 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC100LVELT22DG.

Related Parts

Descriptions

Descriptions of onsemi MC100LVELT22DG provided by its distributors.

Translator LVCMOS/LVTTL to LVPECL 2-CH Unidirectional 8-Pin SOIC N Tube
Translator, Dual LVTTL / LVCMOS to Differential LVPECL
Dual LVTTL/LVCMOS to LVPECL Transl. SO8 | ON Semiconductor MC100LVELT22DG
e3 ACTIVE (Last Updated: 6days ago) 100LVELT22 LVCMOS LVTTL level shifter translator 600ps 3.3V 1.5mm -50mA
TTL/CMOS to PECL Translator, 2 Func, Complementary Output, ECL, PDSO8
IC TRANSLTR UNIDIRECTIONAL 8SOIC
Translator Dual Lvttl- Lvpecl, Smd; No. Of Inputs:2; Output Current:50Ma; Propagation Delay:350Ps; No. Of Pins:8Pins; Logic Case Style:Soic; Supply Voltage Min:3V; Supply Voltage Max:3.8V; Operating Temperature Min:-40°C; Operating Rohs Compliant: Yes |Onsemi MC100LVELT22DG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100LVELT22DG.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
High Level Output Current-50 mA
Logic FunctionTranslator
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage3.8 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits2
Number of Channels2
Number of Circuits2
Number of Inputs2
Number of Outputs1
Operating Supply Voltage3.3 V
Output Current50 mA
Propagation Delay600 ps
Rise Time500 ps
Schedule B8542390000
Turn-On Delay Time600 ps
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC100LVELT22DG.

onsemi
Datasheet7 pages15 years ago
Augswan
Datasheet7 pages7 years ago
Newark
Datasheet7 pages12 years ago
element14 APAC
Datasheet8 pages8 years ago
Datasheet36 pages0 years ago
Jameco
Datasheet8 pages16 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago