onsemi MC100EP51DR2

IC Ff D-type Sngl 1 Bit 8SOIC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Clock Edge Trigger TypePositive Edge
Frequency3 GHz
High Level Output Current-50 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits1
Number of Bits per Element1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Output Lines1
PackagingTape & Reel (TR)
PolarityNon-Inverting
Propagation Delay450 ps
Turn-On Delay Time375 ps

Documents

Download datasheets and manufacturer documentation for onsemi MC100EP51DR2.

SHENGYU ELECTRONICS
Datasheet11 pages11 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 9.522
$ 9.094
$ 2.48
Stock
17,731
154,907
435,871
137,646
Authorized Distributors
1
9
4
3
Case/Package
SOIC
SOIC
SOIC
SOIC
Number of Pins
8
8
8
-
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
-
Number of Bits per Element
1
1
1
-
Propagation Delay
450 ps
500 ps
450 ps
450 ps
Frequency
3 GHz
3 GHz
3 GHz
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
-
Min Supply Voltage
3 V
3 V
3 V
-3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC100EP51DR2.

Descriptions

Descriptions of onsemi MC100EP51DR2 provided by its distributors.

IC FF D-TYPE SNGL 1BIT 8SOIC
IC D-TYPE POS TRG SNGL 8SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Clock Edge Trigger TypePositive Edge
Frequency3 GHz
High Level Output Current-50 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits1
Number of Bits per Element1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Output Lines1
PackagingTape & Reel (TR)
PolarityNon-Inverting
Propagation Delay450 ps
Turn-On Delay Time375 ps

Documents

Download datasheets and manufacturer documentation for onsemi MC100EP51DR2.

SHENGYU ELECTRONICS
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago