onsemi MC100EP51DG

MC100EP51DG D Type Flip Flop IC, ECL, 3 - 5.5 V, 8-Pin SOIC | ON Semiconductor MC100EP51DG
Production

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Clock Edge Trigger TypePositive Edge
Frequency3 GHz
High Level Output Current-50 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits1
Number of Bits per Element1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Output Lines1
Operating Supply Voltage3.3 V
Output Current50 mA
PackagingBulk
PolarityNon-Inverting
Propagation Delay500 ps
Schedule B8542390000
Turn-On Delay Time375 ps
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC100EP51DG.

SHENGYU ELECTRONICS
Datasheet11 pages11 years ago
onsemi
Datasheet11 pages15 years ago
Arrow Electronics
Datasheet11 pages11 years ago
iiiC
Datasheet11 pages11 years ago

Inventory History

3 month trend:
+33.22%

Alternate Parts

Price @ 1000
$ 9.417
$ 9.094
$ 9.094
Stock
161,571
450,892
450,892
Authorized Distributors
9
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Propagation Delay
500 ps
450 ps
450 ps
Frequency
3 GHz
3 GHz
3 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC100EP51DG.

Related Parts

Descriptions

Descriptions of onsemi MC100EP51DG provided by its distributors.

MC100EP51DG D Type Flip Flop IC, ECL, 3 - 5.5 V, 8-Pin SOIC | ON Semiconductor MC100EP51DG
Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 1-Element 8-Pin SOIC N Rail
IC, SM, LOGIC, ECL, FLIP-FLOP; Logic Family / Base Number: -; Flip-Flop Type: D; Propagation Delay: 370ps; Frequency: 3GHz; Output Current: 50mA; Logic Case Style: SOIC; No. of Pins: 8Pins; Trigger Type: Positive Edge; IC Output Type: Differential, ECL; Supply Voltage Min: 3V; Supply Voltage Max: 5.5V; Logic IC Family: 100EP; Logic IC Base Number: -; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (27-Jun-2018); Logic IC Base Number: 10051; Logic IC Function: ECL D Flip-Flop with Reset and Differential Clock; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: ± 3V to ± 5.5V; Termination Type: Surface Mount Device

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP51DG.

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Technical
Clock Edge Trigger TypePositive Edge
Frequency3 GHz
High Level Output Current-50 mA
Logic FunctionD-Type, Flip-Flop
Low Level Output Current50 mA
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits1
Number of Bits per Element1
Number of Circuits1
Number of Elements1
Number of Input Lines1
Number of Output Lines1
Operating Supply Voltage3.3 V
Output Current50 mA
PackagingBulk
PolarityNon-Inverting
Propagation Delay500 ps
Schedule B8542390000
Turn-On Delay Time375 ps
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC100EP51DG.

SHENGYU ELECTRONICS
Datasheet11 pages11 years ago
onsemi
Datasheet11 pages15 years ago
Arrow Electronics
Datasheet11 pages11 years ago
iiiC
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago