onsemi MC100EP32DTG

MC100EP32 Series 4 GHz 5.5 V Surface Mount ECL 2 Divider - TSSOP-8
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Weight157.991892 mg
Technical
Ambient Temperature Range High85 °C
Frequency4 GHz
Max Input Voltage2.42 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current30 mA
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Inputs1
Number of Outputs1
Propagation Delay350 ps
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time480 ps
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC100EP32DTG.

Newark
Datasheet11 pages15 years ago
SHENGYU ELECTRONICS
Datasheet11 pages7 years ago
Upverter
Datasheet13 pages2 years ago
Technical Drawing1 page4 years ago
Mouser
Datasheet11 pages17 years ago

Inventory History

3 month trend:
+5.19%

Alternate Parts

Price @ 1000
$ 6.55
$ 7.07
$ 7.07
Stock
81,206
334,301
334,301
Authorized Distributors
7
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
8
8
8
Logic Function
-
-
-
Direction
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Reset
Asynchronous
Asynchronous
Asynchronous
Clock Edge Trigger Type
-
-
-
Frequency
4 GHz
4 GHz
4 GHz
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC100EP32DTG.

Related Parts

Descriptions

Descriptions of onsemi MC100EP32DTG provided by its distributors.

MC100EP32 Series 4 GHz 5.5 V Surface Mount ECL 2 Divider - TSSOP-8
Tube Active e3 100EP32 logic counter 480ps 2000 3.1mm 2.42V
MC100EP32DTG, Frequency Divider, 3 to 5.5 V, -5.5 to -3 V, 8-Pin TSSOP | ON Semiconductor MC100EP32DTG
Clock Divider Buffer 1-OUT 1-IN 1:1 8-Pin TSSOP Tube
Amplifiers- Audio 3.3V/5V ECL Divide By 2 Divider
IC DIVIDER DIV X2 ECL CLK 8TSSOP
Prescaler, 100E Series, 1-Func, ECL, PDSO8
Ecl Divider, 4Ghz, Tssop-8; Ic Interface Type:-; Interface Applications:-; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Interface Case Style:-; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Onsemi MC100EP32DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP32DTG.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins8
Weight157.991892 mg
Technical
Ambient Temperature Range High85 °C
Frequency4 GHz
Max Input Voltage2.42 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current30 mA
Number of Bits per Element1
Number of Channels1
Number of Circuits1
Number of Elements1
Number of Inputs1
Number of Outputs1
Propagation Delay350 ps
ResetAsynchronous
Schedule B8542390000
Turn-On Delay Time480 ps
Dimensions
Height950 µm
Length3.1 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC100EP32DTG.

Newark
Datasheet11 pages15 years ago
SHENGYU ELECTRONICS
Datasheet11 pages7 years ago
Upverter
Datasheet13 pages2 years ago
Technical Drawing1 page4 years ago
Mouser
Datasheet11 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago