onsemi MC100EP29DTG

MC100EP29 Series 3 GHz ECL Dual Differential Data & Clock D Flip-Flop-TSSOP-20
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
Clock Edge Trigger TypePositive Edge
Frequency3 GHz
High Level Output Current-50 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current50 mA
Max Input Voltage2.42 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits2
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines2
Output Current50 mA
PackagingBulk
PolarityNon-Inverting
Propagation Delay575 ps
Schedule B8542390000
Turn-On Delay Time420 ps
Dimensions
Height1.05 mm
Length6.6 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC100EP29DTG.

element14 APAC
Datasheet10 pages9 years ago
onsemi
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago
iiiC
Datasheet10 pages14 years ago

Inventory History

3 month trend:
-4.18%

Alternate Parts

Price @ 1000
$ 15.99
$ 15.951
$ 15.951
Stock
301,591
92,693
92,693
Authorized Distributors
9
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Logic Function
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
AND, D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
1
1
1
Propagation Delay
575 ps
500 ps
500 ps
Frequency
3 GHz
3 GHz
3 GHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
3 V
-3 V
-3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC100EP29DTG.

Related Parts

Descriptions

Descriptions of onsemi MC100EP29DTG provided by its distributors.

MC100EP29 Series 3 GHz ECL Dual Differential Data & Clock D Flip-Flop-TSSOP-20
Flip Flop D-Primary-Secondary Type Pos-Edge/Neg-Edge 2-Element 20-Pin TSSOP Rail
ECL Dual Differential Clock/Data D Flip-Flop With Set and Reset
MC100EP29DTG Dual D Type Flip Flop IC, ECL, 3.3 - 5.5 V, 20-Pin TSSOP | ON Semiconductor MC100EP29DTG
Flip-Flop, D-Type, Dual, 420Ps, Tssop-20; Logic Family/Base Number:-; Flip-Flop Type:D; Propagation Delay:420Ps; Frequency:3Ghz; Output Current:50Ma; Logic Case Style:Tssop; No. Of Pins:20Pins; Trigger Type:Positive/Negative Rohs Compliant: Yes |Onsemi MC100EP29DTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100EP29DTG.

Technical Specifications

Physical
Case/PackageTSSOP
MountSurface Mount
Number of Pins20
Technical
Clock Edge Trigger TypePositive Edge
Frequency3 GHz
High Level Output Current-50 mA
Logic FunctionAND, D-Type, Flip-Flop
Low Level Output Current50 mA
Max Input Voltage2.42 V
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Number of Bits2
Number of Bits per Element1
Number of Circuits2
Number of Elements2
Number of Input Lines1
Number of Output Lines2
Output Current50 mA
PackagingBulk
PolarityNon-Inverting
Propagation Delay575 ps
Schedule B8542390000
Turn-On Delay Time420 ps
Dimensions
Height1.05 mm
Length6.6 mm
Width4.5 mm

Documents

Download datasheets and manufacturer documentation for onsemi MC100EP29DTG.

element14 APAC
Datasheet10 pages9 years ago
onsemi
Datasheet10 pages14 years ago
Datasheet10 pages16 years ago
iiiC
Datasheet10 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago