onsemi MC100E137FNG

MC100E137 Series 2200 MHz 5.7 V Surface Mount ECL 8-Bit Ripple Counter - PLCC-28
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Weight1.182714 g
Technical
DirectionUnidirectional
Frequency2.2 GHz
Logic FunctionCounter
Max Input Voltage4.12 V
Max Operating Temperature85 °C
Max Supply Voltage5.7 V
Min Operating Temperature0 °C
Min Supply Voltage4.2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines2
Number of Output Lines8
Operating Supply Voltage5 V
Output Current50 mA
Propagation Delay4.8 ns
ResetAsynchronous
Turn-On Delay Time4.95 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC100E137FNG.

Newark
Datasheet9 pages17 years ago
Farnell
Datasheet9 pages7 years ago
Datasheet9 pages7 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.51
$ 3.41
$ 3.41
Stock
160,386
97,494
97,494
Authorized Distributors
2
2
2
Case/Package
PLCC
LCC
LCC
Number of Pins
28
28
28
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
Counter
Counter
Counter
Min Supply Voltage
4.2 V
4.2 V
4.2 V
Max Supply Voltage
5.7 V
5.7 V
5.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MC100E137FNG.

Related Parts

Descriptions

Descriptions of onsemi MC100E137FNG provided by its distributors.

MC100E137 Series 2200 MHz 5.7 V Surface Mount ECL 8-Bit Ripple Counter - PLCC-28
Logic Family / Base Number:-; Counter Type:binary Ripple; Clock Frequency:2.2Ghz; Count Maximum:-; Logic Case Style:lcc; No. Of Pins:28Pins; Supply Voltage Min:4.2V; Supply Voltage Max:5.7V; Logic Ic Family:100E; Product Range:- Rohs Compliant: Yes
IC, SM, LOGIC, ECL, COUNTER; Output Current:50mA; Supply Voltage Range:± 4.2V to ± 5.7V; Logic Case Style:PLCC; No. of Pins:28; Operating Temperature Range:0°C to +85°C; SVHC:No SVHC (19-Dec-2011); Logic IC Base Number:100137; Logic IC Family:100E; Logic IC Function:8bit Ripple Counter; Output Current Max:100mA; Package / Case:PLCC; Supply Voltage Max:5.7V; Supply Voltage Min:4.2V; Termination Type:SMD
The MC10E/100E137 is a very high speed binary ripple counter. The two least significant bits were designed with very fast edge rates while the more significant bits maintain standard ECLinPS output edge rates. This allows the counter to operate at very high frequencies while maintaining a moderate power dissipation level.The device is ideally suited for multiple frequency clock generation as well as a counter in a high performance ATE time measurement board. Both asynchronous and synchronous enables are available to maximize the devices flexibility for various applications. The asynchronous enable input A_Start when asserted enables the counter while overriding any synchronous enable signals. The E137

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC100E137FNG.
  • MC100E137FNG..

Technical Specifications

Physical
Case/PackagePLCC
MountSurface Mount
Number of Pins28
Weight1.182714 g
Technical
DirectionUnidirectional
Frequency2.2 GHz
Logic FunctionCounter
Max Input Voltage4.12 V
Max Operating Temperature85 °C
Max Supply Voltage5.7 V
Min Operating Temperature0 °C
Min Supply Voltage4.2 V
Number of Bits8
Number of Bits per Element8
Number of Circuits1
Number of Elements1
Number of Input Lines2
Number of Output Lines8
Operating Supply Voltage5 V
Output Current50 mA
Propagation Delay4.8 ns
ResetAsynchronous
Turn-On Delay Time4.95 ns

Documents

Download datasheets and manufacturer documentation for onsemi MC100E137FNG.

Newark
Datasheet9 pages17 years ago
Farnell
Datasheet9 pages7 years ago
Datasheet9 pages7 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago