Cornell Dubilier MC08EA240J-TF

Cap Mica 24PF 5% 100V 0805
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialMica
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance24 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height1.4 mm
Height - Seated (Max)1.397 mm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC08EA240J-TF.

Electro Sonic
Datasheet10 pages4 years ago
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Datasheet10 pages3 years ago

Alternate Parts

Price @ 1000
$ 1.768
$ 1.115
$ 1.115
Stock
1
8,382
8,382
Authorized Distributors
3
7
7
Capacitance
24 pF
24 pF
24 pF
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C
Military Standard
-
-
-
Height - Seated (Max)
1.397 mm
1.397 mm
1.397 mm

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MC08EA240J-TF.

Descriptions

Descriptions of Cornell Dubilier MC08EA240J-TF provided by its distributors.

CAP MICA 24PF 5% 100V 0805
MC08EA240J-TF Cornell Dubilier Electronics (CDE) RF High Q Low Loss Capacitor Mica 24PF 5% 100V 0805 Surface Mount Tape & Reel (TR)
Rf/Microwave Capacitor, 24Pf, 100V, Full Reel; Capacitance:24Pf; Voltage Rating:100V; Product Range:Type Mc Series; Capacitance Tolerance:± 5%; Operating Temperature Max:125°C; Capacitor Case Style:0805 [2012 Metric] Rohs Compliant: Yes |Cornell Dubilier MC08EA240J-TF

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialMica
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance24 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Temperature Coefficient50 ppm/°C
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height1.4 mm
Height - Seated (Max)1.397 mm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC08EA240J-TF.

Electro Sonic
Datasheet10 pages4 years ago
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Datasheet10 pages3 years ago
Datasheet10 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements