Cornell Dubilier MC08CA100D

Cap Mica 10pF 100V 0.5pF (2 X 1.25 X 1.4mm) SMD 125C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialMica
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance10 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height1.4 mm
Height - Seated (Max)1.397 mm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC08CA100D.

Electro Sonic
Datasheet10 pages4 years ago
Master Electronics
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Newark
Datasheet9 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
DigiKey
Datasheet5 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cornell Dubilier MC08CA100D.

Related Parts

Descriptions

Descriptions of Cornell Dubilier MC08CA100D provided by its distributors.

Cap Mica 10pF 100V 0.5pF (2 X 1.25 X 1.4mm) SMD 125C Bulk
Mica SMD Capacitors CHIP BROWN A1 0805
Cde Mica Capacitor

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNEL
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNELL DUBILIE
  • CAP
  • DUB
  • Cornell Dubilier - CDE
  • CORNELL DUBI
  • Cornell Dubilier / Illinois Capacitor
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CORNELL-DUBILER
  • CDE

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Dielectric MaterialMica
MountSurface Mount
Weight5.499807 mg
Technical
Capacitance10 pF
Dissipation Factor0.1 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Height1.4 mm
Height - Seated (Max)1.397 mm
Length2.0066 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for Cornell Dubilier MC08CA100D.

Electro Sonic
Datasheet10 pages4 years ago
Master Electronics
Datasheet10 pages4 years ago
Sager Electronics
Datasheet10 pages10 years ago
Newark
Datasheet9 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago
DigiKey
Datasheet5 pages23 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements