Multicomp MC0805Y103M500A2.54MM

CERAMIC Capacitor 0.01UF, 50V, Y5V, 20%, ; 20%, RADIAL; Capacitance: 0.01µF; Voltage(DC): 50V; Capacitance
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
Number of Pins2
Technical
Capacitance10 nF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MC0805Y103M500A2.54MM.

Farnell
Datasheet2 pages9 years ago
Datasheet10 pages11 years ago
Newark
Datasheet10 pages10 years ago
Datasheet2 pages9 years ago
element14
Datasheet5 pages15 years ago

Inventory History

3 month trend:
+45.71%

Alternate Parts

Price @ 1000
$ 0.127
$ 0.023
$ 0.023
Stock
77,949
14,996
14,996
Authorized Distributors
3
3
3
Capacitance
10 nF
10 nF
10 nF
Dielectric
Y5V
Y5V
Y5V
Mount
-
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MC0805Y103M500A2.54MM.

Related Parts

Descriptions

Descriptions of Multicomp MC0805Y103M500A2.54MM provided by its distributors.

CERAMIC Capacitor 0.01UF, 50V, Y5V, 20%,; 20%, RADIAL; Capacitance:0.01µF; Voltage(DC):50V; Capacitance

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialCeramic
Number of Pins2
Technical
Capacitance10 nF
DielectricY5V
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingCut Tape
Tolerance20 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Lead Pitch2.54 mm

Documents

Download datasheets and manufacturer documentation for Multicomp MC0805Y103M500A2.54MM.

Farnell
Datasheet2 pages9 years ago
Datasheet10 pages11 years ago
Newark
Datasheet10 pages10 years ago
Datasheet2 pages9 years ago
element14
Datasheet5 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant