Multicomp MC0805S8F2000T5E

Res General Purpose Thick Film 0805 200 Ohm 1% 1/8W ±100ppm/°C Molded T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance200 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V

Documents

Download datasheets and manufacturer documentation for Multicomp MC0805S8F2000T5E.

Newark
Datasheet5 pages12 years ago
element14 APAC
Datasheet5 pages18 years ago
Datasheet4 pages15 years ago
Upverter
Datasheet6 pages13 years ago
element14
Datasheet4 pages15 years ago

Inventory History

3 month trend:
-8.35%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.016
$ 0.016
Stock
13,668
2,623,288
2,623,288
Authorized Distributors
3
19
19
Resistance
200 Ω
200 Ω
200 Ω
Mount
-
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Tolerance
1 %
1 %
1 %
Power Rating
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MC0805S8F2000T5E.

Related Parts

Descriptions

Descriptions of Multicomp MC0805S8F2000T5E provided by its distributors.

Res General Purpose Thick Film 0805 200 Ohm 1% 1/8W ±100ppm/°C Molded T/R
Avnet Japan
Resistor, THICK FILM, 200R, 1%, 0.125W, 0805;; 0805; Resistance:200ohm; Resistance Tolerance:± 1%; Power
Thick Film Resistor, 200 Ohm, 125Mw, 1%; Resistance:200Ohm; Resistance Tolerance:± 1%; Power Rating:125Mw; Resistor Case/Package:0805 [2012 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Product Range:- Rohs Compliant: Yes |Multicomp Pro MC0805S8F2000T5E

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance200 Ω
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating150 V
Voltage Rating (DC)150 V

Documents

Download datasheets and manufacturer documentation for Multicomp MC0805S8F2000T5E.

Newark
Datasheet5 pages12 years ago
element14 APAC
Datasheet5 pages18 years ago
Datasheet4 pages15 years ago
Upverter
Datasheet6 pages13 years ago
element14
Datasheet4 pages15 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant