Multicomp MC0402B222K500CT

Cap Ceramic 2200pF 50V X7R ±10% SMD 0402 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Technical
Capacitance2.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Width500 µm

Documents

Download datasheets and manufacturer documentation for Multicomp MC0402B222K500CT.

element14 APAC
Datasheet26 pages9 years ago
Datasheet25 pages10 years ago
Upverter
Datasheet42 pages10 years ago
Farnell
Datasheet15 pages9 years ago
Datasheet15 pages9 years ago
Datasheet26 pages4 years ago
Newark
Datasheet23 pages11 years ago
Datasheet14 pages12 years ago
Datasheet13 pages12 years ago
element14
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+597%

Alternate Parts

Price @ 1000
$ 0.002
$ 0.004
$ 0.004
Stock
109,880
21,402,238
21,402,238
Authorized Distributors
3
16
16
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
-
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MC0402B222K500CT.

Related Parts

Descriptions

Descriptions of Multicomp MC0402B222K500CT provided by its distributors.

Cap Ceramic 2200pF 50V X7R ±10% SMD 0402 125°C T/R
Avnet Japan
Smd Multilayer Ceramic Capacitor, Mc Series, 2200 Pf, 10%, X7R, 50 V, 0402 [1005 Metric] Rohs Compliant: Yes |Multicomp Pro MC0402B222K500CT
CAP, 2200PF, 50V, 10%, X7R, 0402, REEL; Capacitance: 2200pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0402 [1005 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: MC Series; Operating Te

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Number of Pins2
Technical
Capacitance2.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Width500 µm

Documents

Download datasheets and manufacturer documentation for Multicomp MC0402B222K500CT.

element14 APAC
Datasheet26 pages9 years ago
Datasheet25 pages10 years ago
Upverter
Datasheet42 pages10 years ago
Farnell
Datasheet15 pages9 years ago
Datasheet15 pages9 years ago
Datasheet26 pages4 years ago
Newark
Datasheet23 pages11 years ago
Datasheet14 pages12 years ago
Datasheet13 pages12 years ago
element14
Datasheet4 pages14 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant