Multicomp MC0125W1206110K5

Res, Thick Film, 10K5, 1%, 0.125W, 1206
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC0125W1206110K5. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance10.5 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Multicomp MC0125W1206110K5.

Upverter
Datasheet27 pages10 years ago
element14 APAC
Datasheet14 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MC0125W1206110K5.

Descriptions

Descriptions of Multicomp MC0125W1206110K5 provided by its distributors.

RES, THICK FILM, 10K5, 1%, 0.125W, 1206
RES, 10K5, 1%, 0.125W, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 10.5kohm; Product Range: MC 1% Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 125mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (07-Jul-2017); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0125W1206110K5.

Technical Specifications

Physical
Case Code (Imperial)1206
Case Code (Metric)3216
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating125 mW
Resistance10.5 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V

Documents

Download datasheets and manufacturer documentation for Multicomp MC0125W1206110K5.

Upverter
Datasheet27 pages10 years ago
element14 APAC
Datasheet14 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant