Multicomp MC0063W060314K99

Resistor, 4K99, 1%, 0.063W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 4.99kohm; Product...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC0063W060314K99. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
PackagingCut Tape
Power Rating63 mW
Resistance4.99 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Multicomp MC0063W060314K99.

Farnell
Datasheet11 pages10 years ago
Datasheet14 pages10 years ago
Newark
Datasheet33 pages10 years ago
Datasheet36 pages11 years ago
element14 APAC
Datasheet33 pages10 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MC0063W060314K99.

Descriptions

Descriptions of Multicomp MC0063W060314K99 provided by its distributors.

Resistor, 4K99, 1%, 0.063W, 0603, THICK FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:4.99kohm; Product Range:MC 1% Series; Voltage

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC0063W060314K99.

Technical Specifications

Physical
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
PackagingCut Tape
Power Rating63 mW
Resistance4.99 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Multicomp MC0063W060314K99.

Farnell
Datasheet11 pages10 years ago
Datasheet14 pages10 years ago
Newark
Datasheet33 pages10 years ago
Datasheet36 pages11 years ago
element14 APAC
Datasheet33 pages10 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant