Multicomp MC0063W060311K

Res, Thick Film, 1K, 1%, 0.063W, 0603, Reel
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
MC0063W060311KContact
7d

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating63 mW
Resistance1 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Width800 µm

Documents

Download datasheets and manufacturer documentation for Multicomp MC0063W060311K.

Farnell
Datasheet11 pages10 years ago
Datasheet33 pages10 years ago
element14 APAC
Datasheet33 pages10 years ago
Datasheet14 pages10 years ago
Newark
Datasheet36 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.007
$ 0.007
Stock
1
4,059,506
4,059,506
Authorized Distributors
0
2
2
Resistance
1 kΩ
1 kΩ
1 kΩ
Case/Package
0603
0603
0603
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
100 mW
100 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MC0063W060311K.

Descriptions

Descriptions of Multicomp MC0063W060311K provided by its distributors.

RES, THICK FILM, 1K, 1%, 0.063W, 0603, REEL
MULTICOMP PRO - MC0063W060311K - Resistore su Chip a Mont. Superficiale, Film Spesso, 0603 [1608 Metrico], 1 kohm, Serie MC, 50 V
Resistor, 1K, 1%, 0.063W, 0603, THICK FILM; Resistor Case Style:0603 [1608 Metric]; Resistance:1kohm; Product Range:MC 1% Series; Voltage Rating:50V;
RES, 1K, 1%, 0.063W, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1kohm; Product Range: MC 1% Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); External Depth: 0.45mm; External Length / Height: 1.6mm; External Width: 0.8mm; No. of Pins: 2Pins; Operating Temperature Max: 155°C; Operating Temperature Min: -55°C; Operating Temperature Range: -55°C to +155°C; Reel Quantity: 5000; Resistor Mounting: Surface Mount Device; Tape Width: 8mm; Temperature Coeff. +: 100ppm/°C; Temperature Coeff. -: 100ppm/°C; Tolerance +: 1%; Tolerance -: 1%; Voltage Rating V DC: 50V

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Number of Pins2
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Power Rating63 mW
Resistance1 kΩ
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Voltage Rating (AC)50 V
Voltage Rating (DC)50 V
Dimensions
Width800 µm

Documents

Download datasheets and manufacturer documentation for Multicomp MC0063W060311K.

Farnell
Datasheet11 pages10 years ago
Datasheet33 pages10 years ago
element14 APAC
Datasheet33 pages10 years ago
Datasheet14 pages10 years ago
Newark
Datasheet36 pages11 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant