Multicomp MC000780

Conn PC Board 2 POS 4mm RA SMD 9A
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
Technical
Current Rating9 A
Max Operating Temperature105 °C
Min Operating Temperature-60 °C
Number of Contacts2
Number of Positions2
Voltage Rating250 V
Dimensions
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Multicomp MC000780.

Upverter
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-44.29%

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MC000780.

Descriptions

Descriptions of Multicomp MC000780 provided by its distributors.

Conn PC Board 2 POS 4mm RA SMD 9A
Avnet Japan
Terminal Block, Wire To Brd, 2Pos, 18Awg; Pitch Spacing:4Mm; No. Of Positions:2Ways; Wire Size Awg Min:24Awg; Wire Size Awg Max:18Awg; Conductor Area Csa:-; Wire Connection Method:Clamp; Rated Current:9A; Rated Voltage:250V; Block Rohs Compliant: Yes |Multicomp Pro MC000780

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingTin
Technical
Current Rating9 A
Max Operating Temperature105 °C
Min Operating Temperature-60 °C
Number of Contacts2
Number of Positions2
Voltage Rating250 V
Dimensions
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for Multicomp MC000780.

Upverter
Datasheet2 pages9 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant