Multicomp MC000335

Cap, Rf, NP0, 0.8PF, 50V, 0402
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for MC000335. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package0402
Technical
Capacitance800 fF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Multicomp MC000335.

Upverter
Datasheet11 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for Multicomp MC000335.

Descriptions

Descriptions of Multicomp MC000335 provided by its distributors.

CAP, RF, NP0, 0.8PF, 50V, 0402
CAPACITOR, RF, 0.8PF, 50V, NP0, 0402; Capacitance:0.8pF; Capacitance Tolerance:± 0.1pF; Voltage Rating:50V; Capacitor Case Style:0402 [1005 Metric]; Operating Temperature Min:-55°C; Operating Temperature Max:125°C; MSL:-; SVHC:No SVHC (20-Jun-2013)

Manufacturer Aliases

Multicomp has several brands around the world that distributors may use as alternate names. Multicomp may also be known as the following names:

  • MULTICOMP PRO
  • MULTICOMP CORPORATION
  • MULTICOMP (FORMERLY FROM SPC)
  • MULTICOMP FARNELL
  • MULTCMP
  • SPC Technology/ Multicomp
  • MULTICOMP (FORMERLY FROM VOLTREX)
  • MULTICOMP/OTHER MFR
  • MULTICOM
  • SPC Technology
  • MULTICOMP / FEC 1864419RL
  • MULTICOMP PRO / NEWARK ELECTRONICS
  • MULTICOMP(RoHS)
  • MULTICOMP (MC)
  • Multicomp [SPC]

Technical Specifications

Physical
Case/Package0402
Technical
Capacitance800 fF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for Multicomp MC000335.

Upverter
Datasheet11 pages11 years ago