Epson MC-306 32.7680K-A5: ROHS

Crystal 32.7680 Khz 12.5PF SMD

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)50 kΩ
Frequency32.768 kHz
Frequency Tolerance0.01 %
Load Capacitance12.5 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Height2.54 mm
Length8.001 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Epson MC-306 32.7680K-A5: ROHS.

Epson
Datasheet2 pages10 years ago
Upverter
Datasheet1 page4 years ago

Inventory History

3 month trend:
-20.91%

Alternate Parts

Price @ 1000
$ 0.449
$ 1.729
$ 2
$ 1.824
$ 1.89
Stock
5,013
35,451
27,720
10,587
2,036
Authorized Distributors
2
2
2
2
1
Frequency
32.768 kHz
-
-
-
32.768 kHz
Frequency Tolerance
0.01 %
-
-
-
0.01 %
Frequency Stability
-
-
-
-
-
Load Capacitance
12.5 pF
-
-
-
12.5 pF
ESR (Equivalent Series Resistance)
50 kΩ
-
-
-
50 kΩ
Mount
Surface Mount
-
-
-
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Epson MC-306 32.7680K-A5: ROHS.

Descriptions

Descriptions of Epson MC-306 32.7680K-A5: ROHS provided by its distributors.

CRYSTAL 32.7680 KHZ 12.5PF SMD
SMD T/FORK XTL KHZ +/-20PPM,-40~85C 12.5PF 3K TR
OEMs, CMs ONLY (NO BROKERS)
MC-306 32.7680K-A5: ROHS

Manufacturer Aliases

Epson has several brands around the world that distributors may use as alternate names. Epson may also be known as the following names:

  • EPS
  • Epson Electronics America Inc-Semiconductor Div
  • SEIKOEPSON
  • EPSON TOYOCOM
  • Epson Electronics America Inc
  • Epson Electronics
  • EPSON ELECTRONICS AMERICA
  • SRM
  • EPSON AMERICA
  • SMOS
  • EPSN
  • EPSO
  • SEIKO EPSON CORP
  • Epson America Inc
  • EPSON TOYOCOM CORP
  • Volgen America/Kaga Electronics USA
  • EPSON TOYO
  • EPSON/SEIKO
  • SEIKO EPSOM
  • EPSON TOYOCOM CORPORATION
  • SEIKO/EPS
  • SEIKO EPSON CORPORATION
  • EPSON AMERIC
  • EPSON ELE
  • EPSON ELECTRONICS AMERICA INC-SEMICONDUCTOR DIV (VA)

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)50 kΩ
Frequency32.768 kHz
Frequency Tolerance0.01 %
Load Capacitance12.5 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Height2.54 mm
Length8.001 mm
Width3.2004 mm

Documents

Download datasheets and manufacturer documentation for Epson MC-306 32.7680K-A5: ROHS.

Epson
Datasheet2 pages10 years ago
Upverter
Datasheet1 page4 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Reach Statement1 page3 years ago
Rohs Statement1 page4 years ago