onsemi MBT2222ADW1T1G

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOT-363
Number of Pins6
Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)40 V
Current Rating600 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min35
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingTape and Reel
PolarityNPN
Power Dissipation150 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBT2222ADW1T1G.

Farnell
Datasheet6 pages14 years ago
Datasheet6 pages16 years ago
element14 APAC
Datasheet6 pages10 years ago
Newark
Datasheet6 pages18 years ago
Upverter
Technical Drawing2 pages4 years ago
iiiC
Datasheet6 pages14 years ago

Inventory History

3 month trend:
+3.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBT2222ADW1T1G.

Related Parts

Descriptions

Descriptions of onsemi MBT2222ADW1T1G provided by its distributors.

Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 2-Element, NPN, Silicon
MBT Series 40 V 600 mA SMT NPN Silicon General Purpose Transistor - SOT-363
Trans GP BJT NPN 40V 0.6A 150mW Automotive 6-Pin SOT-363 T/R
ON Semi MBT2222ADW1T1G Dual NPN Bipolar Transistor, 0.6 A, 40 V, 6-Pin SOT-363 | ON Semiconductor MBT2222ADW1T1G
600 mA 40 V 2 CHANNEL NPN Si SMALL SIGNAL TRANSISTOR
Transistor, Npn, 40V, 0.6A, Sot-363-6; Transistor Polarity:Npn; Collector Emitter Voltage Max Npn:40V; Collector Emitter Voltage Max Pnp:-; Continuous Collector Current Npn:600Ma; Continuous Collector Current Pnp:-; No. Of Pins:6Pinsrohs Compliant: Yes |Onsemi MBT2222ADW1T1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBT2222ADW1T1G.

Technical Specifications

Physical
Case/PackageSOT-363
Number of Pins6
Technical
Collector Base Voltage (VCBO)75 V
Collector Emitter Breakdown Voltage40 V
Collector Emitter Saturation Voltage1 V
Collector Emitter Voltage (VCEO)40 V
Current Rating600 mA
Element ConfigurationDual
Emitter Base Voltage (VEBO)6 V
Frequency300 MHz
Gain Bandwidth Product300 MHz
hFE Min35
Max Breakdown Voltage40 V
Max Collector Current600 mA
Max Frequency300 MHz
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation150 mW
Min Operating Temperature-55 °C
Number of Elements2
PackagingTape and Reel
PolarityNPN
Power Dissipation150 mW
Schedule B8541210080
Transition Frequency300 MHz
Voltage Rating (DC)40 V
Dimensions
Height1 mm
Length2.2 mm
Width1.35 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBT2222ADW1T1G.

Farnell
Datasheet6 pages14 years ago
Datasheet6 pages16 years ago
element14 APAC
Datasheet6 pages10 years ago
Newark
Datasheet6 pages18 years ago
Upverter
Technical Drawing2 pages4 years ago
iiiC
Datasheet6 pages14 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago