onsemi MBRM140T3G

DIODE SCHOTTKY 40V 1A POWERMITE / Rectifier Diode Schottky 40V 1A 2-Pin(1+Tab) Power Mite T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package457
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current1 A
Breakdown Voltage40 V
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current50 A
Manufacturer Package IdentifierCASE 457−04
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current500 µA
PolarityStandard
Reverse Voltage40 V
Schedule B8541100080
Voltage Rating (DC)40 V
Dimensions
Height1.15 mm
Length2.05 mm
Width2.18 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBRM140T3G.

Upverter
Datasheet5 pages17 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet5 pages12 years ago
Datasheet6 pages12 years ago
iiiC
Datasheet5 pages12 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.121
$ 0.176
$ 0.176
Stock
1,579,852
1,122,025
1,122,025
Authorized Distributors
4
10
10
Mount
-
Surface Mount
Surface Mount
Case/Package
457
-
-
Forward Voltage
550 mV
500 mV
500 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
500 µA
63 µA
63 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBRM140T3G.

Descriptions

Descriptions of onsemi MBRM140T3G provided by its distributors.

DIODE SCHOTTKY 40V 1A POWERMITE / Rectifier Diode Schottky 40V 1A 2-Pin(1+Tab) Power Mite T/R
ON Semi SMT Schottky Diode 40V 2A 2-Pin Power Mite | ON Semiconductor MBRM140T3G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon, DO-216AA
Rectifier, Schottky, 1A, 40V, Do-216Aa; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(Av):1A; Diode Configuration:single; Diode Case Style:do-216Aa; No. Of Pins:2Pins; Forward Voltage Vf Max:550Mv; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRM140T3G.

Technical Specifications

Physical
Case/Package457
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current1 A
Breakdown Voltage40 V
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage550 mV
Max Forward Surge Current (Ifsm)50 A
Max Junction Temperature (Tj)125 °C
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current50 A
Manufacturer Package IdentifierCASE 457−04
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current500 µA
PolarityStandard
Reverse Voltage40 V
Schedule B8541100080
Voltage Rating (DC)40 V
Dimensions
Height1.15 mm
Length2.05 mm
Width2.18 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBRM140T3G.

Upverter
Datasheet5 pages17 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet5 pages12 years ago
Datasheet6 pages12 years ago
iiiC
Datasheet5 pages12 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago