onsemi MBRM120LT1G

Rectifier Diode Schottky 20V 1A 2-Pin(1+Tab) Power Mite T/R / DIODE SCHOTTKY 20V 1A POWERMITE
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage450 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current400 µA
Max Reverse Voltage (DC)20 V
Max Surge Current50 A
Manufacturer Package IdentifierPowermite
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current400 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)20 V
Dimensions
Height1.15 mm
Length2.18 mm
Width2.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBRM120LT1G.

Newark
Datasheet5 pages12 years ago
onsemi
Datasheet5 pages17 years ago
iiiC
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+1270%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBRM120LT1G.

Related Parts

Descriptions

Descriptions of onsemi MBRM120LT1G provided by its distributors.

Rectifier Diode Schottky 20V 1A 2-Pin(1+Tab) Power Mite T/R / DIODE SCHOTTKY 20V 1A POWERMITE
POWERMITE SURFACE MOUNT PACKAGE SCHOTTKY POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon, DO-216AA
ON SEMICONDUCTOR MBRM120LT1G / DIODE SCHOTTKY 20V 1A POWERMIT
MBRM120L Series 1 A 20 V Schottky Barrier Rectifier - POWERMITE
Schottky Rectifier, 1A, 20V, Powermite, Full Reel; Repetitive Peak Reverse Voltage:20V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Do-216Aa; No. Of Pins:2Pins; Forward Voltage Max:450Mv Rohs Compliant: Yes |Onsemi MBRM120LT1G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRM120LT1G.

Technical Specifications

Physical
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage450 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current400 µA
Max Reverse Voltage (DC)20 V
Max Surge Current50 A
Manufacturer Package IdentifierPowermite
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current400 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)20 V
Dimensions
Height1.15 mm
Length2.18 mm
Width2.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBRM120LT1G.

Newark
Datasheet5 pages12 years ago
onsemi
Datasheet5 pages17 years ago
iiiC
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago