onsemi MBRM110LT1G

ON Semi MBRM110LT1G, SMT Schottky Diode, 10V 2A, 2-Pin Powermite | ON Semiconductor MBRM110LT1G
EOL

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current1 A
Breakdown Voltage10 V
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage365 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)10 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)10 V
Max Surge Current50 A
Manufacturer Package IdentifierCASE 457−04
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)10 V
Dimensions
Height1.15 mm
Length2.18 mm
Width2.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBRM110LT1G.

Upverter
Datasheet5 pages18 years ago
Datasheet5 pages12 years ago
Farnell
Datasheet5 pages18 years ago
Datasheet4 pages17 years ago
iiiC
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+271%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.289
$ 0.124
Stock
833,419
347,469
Authorized Distributors
4
2
Mount
-
-
Case/Package
-
-
Forward Voltage
365 mV
365 mV
Reverse Voltage (DC)
-
-
Forward Current
1 A
1 A
Max Reverse Leakage Current
500 µA
500 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBRM110LT1G.

Related Parts

Descriptions

Descriptions of onsemi MBRM110LT1G provided by its distributors.

ON Semi MBRM110LT1G, SMT Schottky Diode, 10V 2A, 2-Pin Powermite | ON Semiconductor MBRM110LT1G
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 10V V(RRM), Silicon, DO-216AA
Diode Schottky 10V 1A Automotive 2-Pin(1+Tab) Power Mite T/R
MBRM110E Series 1 A 10 V Schottky Barrier Rectifier - POWERMITE-2
Diode Schottky 10V 1A 2-Pin(1+Tab) Power Mite T/R - Product that comes on tape, but is not reeled (A
SCHOTTKY DIODE, 1A FORWARD; Repetitive Reverse Voltage Vrrm Max: 10V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: DO-216AA; No. of Pi; Available until stocks are exhausted Alternative available
Schottky Rectifier, 1A, 10V, 457; Repetitive Peak Reverse Voltage:10V; Average Forward Current:1A; Diode Configuration:Single; Diode Case Style:Do-216Aa; No. Of Pins:2Pins; Forward Voltage Max:365Mv; Forward Surge Current:50A Rohs Compliant: Yes |Onsemi MBRM110LT1G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRM110LT1G.

Technical Specifications

Physical
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current1 A
Breakdown Voltage10 V
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage365 mV
Max Forward Surge Current (Ifsm)50 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)10 V
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)10 V
Max Surge Current50 A
Manufacturer Package IdentifierCASE 457−04
Min Operating Temperature-55 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current50 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)10 V
Dimensions
Height1.15 mm
Length2.18 mm
Width2.05 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBRM110LT1G.

Upverter
Datasheet5 pages18 years ago
Datasheet5 pages12 years ago
Farnell
Datasheet5 pages18 years ago
Datasheet4 pages17 years ago
iiiC
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago