onsemi MBRD320T4

Diode Schottky 20V 3A 3-Pin (2+Tab) DPAK T/R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins3
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)75 A
Max Operating Temperature175 °C
Max Reverse Leakage Current200 µA
Max Reverse Voltage (DC)20 V
Max Surge Current75 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingDigi-Reel®
PolarityStandard
Voltage Rating (DC)4 V

Documents

Download datasheets and manufacturer documentation for onsemi MBRD320T4.

Upverter
Datasheet6 pages12 years ago
Datasheet6 pages0 years ago
Farnell
Datasheet6 pages13 years ago
onsemi
Datasheet6 pages6 years ago
DigiKey
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.184
$ 0.319
$ 0.319
Stock
589,192
333,862
333,862
Authorized Distributors
2
5
5
Mount
-
-
-
Case/Package
DPAK
DPAK
DPAK
Forward Voltage
-
700 mV
700 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
3 A
3 A
Max Reverse Leakage Current
200 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBRD320T4.

Related Parts

Descriptions

Descriptions of onsemi MBRD320T4 provided by its distributors.

Diode Schottky 20V 3A 3-Pin (2+Tab) DPAK T/R
SWITCHMODE Power Rectifiers | DIODE SCHOTTKY 20V 3A DPAK
Schottky Barrier Rectifier, 20 V, 3.0 A
SWITCHMODE DPAK SURFACE MOUNT PACKAGE POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 20V V(RRM), Silicon

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageDPAK
Number of Pins3
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)75 A
Max Operating Temperature175 °C
Max Reverse Leakage Current200 µA
Max Reverse Voltage (DC)20 V
Max Surge Current75 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingDigi-Reel®
PolarityStandard
Voltage Rating (DC)4 V

Documents

Download datasheets and manufacturer documentation for onsemi MBRD320T4.

Upverter
Datasheet6 pages12 years ago
Datasheet6 pages0 years ago
Farnell
Datasheet6 pages13 years ago
onsemi
Datasheet6 pages6 years ago
DigiKey
Datasheet8 pages0 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago