onsemi MBRB1545CTG

ON Semi MBRB1545CTG; Dual SMT Switching Diode; Common Cathode; 45V 15A; 3-Pin D2PAK
EOL

Price and Stock

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current7.5 A
Breakdown Voltage45 V
Current Rating15 A
Element ConfigurationCommon Cathode
Forward Current15 A
Forward Voltage840 mV
Max Forward Surge Current (Ifsm)150 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)45 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current100 µA
Schedule B8541100080
Voltage Rating (DC)45 V
Dimensions
Height4.83 mm
Length10.29 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBRB1545CTG.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
onsemi
Datasheet5 pages17 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
Farnell
Datasheet4 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.588
$ 0.43
Stock
272,406
27,406
7,193
Authorized Distributors
0
8
3
Mount
-
Surface Mount
Surface Mount
Case/Package
D2PAK
TO-263-3
D2PAK
Forward Voltage
840 mV
-
840 mV
Reverse Voltage (DC)
-
-
-
Forward Current
15 A
15 A
15 A
Max Reverse Leakage Current
100 µA
-
100 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBRB1545CTG.

Related Parts

Descriptions

Descriptions of onsemi MBRB1545CTG provided by its distributors.

ON Semi MBRB1545CTG; Dual SMT Switching Diode; Common Cathode; 45V 15A; 3-Pin D2PAK
Rectifier Diode Schottky 45V 15A 3-Pin(2+Tab) D2PAK Tube
Schottky Power Rectifier, Switch-mode, 15 A, 45 V
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 45V V(RRM), Silicon
Diode Array 1 Pair Common Cathode Schottky 45V 7.5A Surface Mount TO-263-3, D2Pak (2 Leads + Tab), T
Schottky Rectifier, Common Cathode, 15A, D2Pak; Repetitive Reverse Voltage Vrrm Max:45V; Forward Current If(Av):15A; Diode Configuration:dual Common Cathode; Diode Case Style:to-263 (D2Pak); No. Of Pins:3Pins; Breakdown Voltage:45V Rohs Compliant: Yes
The D2PAK Power Rectifier employs the Schottky Barrier principle with a platinum barrier metal. These state-of-the-art devices have the following

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRB1545CTG.

Technical Specifications

Physical
Case/PackageD2PAK
Contact PlatingTin
Number of Pins3
Technical
Average Rectified Current7.5 A
Breakdown Voltage45 V
Current Rating15 A
Element ConfigurationCommon Cathode
Forward Current15 A
Forward Voltage840 mV
Max Forward Surge Current (Ifsm)150 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)45 V
Max Reverse Leakage Current100 µA
Max Reverse Voltage (DC)45 V
Max Surge Current150 A
Min Operating Temperature-65 °C
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current100 µA
Schedule B8541100080
Voltage Rating (DC)45 V
Dimensions
Height4.83 mm
Length10.29 mm
Width9.65 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBRB1545CTG.

Newark
Datasheet5 pages11 years ago
Datasheet5 pages13 years ago
onsemi
Datasheet5 pages17 years ago
Arrow Electronics
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago