onsemi MBRA340T3G

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage450 mV
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-55 °C
Output Current3 A
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current300 µA
PolarityStandard
Reverse Voltage40 V
Schedule B8541100080
Voltage Rating (DC)40 V
Dimensions
Height2 mm
Length4.32 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBRA340T3G.

Upverter
Datasheet5 pages17 years ago
Datasheet6 pages4 years ago
onsemi
Datasheet6 pages4 years ago
Newark
Datasheet5 pages10 years ago
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
Farnell
Datasheet4 pages17 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.223
$ 0.282
Stock
1,779,273
1,041,532
Authorized Distributors
4
1
Mount
-
-
Case/Package
SMA
SMA
Forward Voltage
450 mV
450 mV
Reverse Voltage (DC)
-
-
Forward Current
3 A
3 A
Max Reverse Leakage Current
-
-
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBRA340T3G.

Related Parts

Descriptions

Descriptions of onsemi MBRA340T3G provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 40V V(RRM), Silicon
Schottky Power Rectifier, Surface Mount, 3.0 A, 40 V
Schottky Barrier Diode MBRS340T3G, SMC, 3A/40V, ON Semi
Schottky Rectifier, 3A, 40V, Sma, Full Reel; Repetitive Reverse Voltage Vrrm Max:40V; Forward Current If(Av):3A; Diode Configuration:single; Diode Case Style:do-214Ac (Sma); No. Of Pins:2Pins; Forward Voltage Vf Max:450Mv Rohs Compliant: Yes
Configuration = Single / Peak Average Forward Current (If(AV)) A = 3 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 450 / Reverse Current Max. uA = 300 / Peak Non-Repetitive Surge Current (Itsm) A = 100 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance W/°C = 81 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRA 340T3G
  • MBRA-340T3G
  • MBRA340T3G.

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Average Rectified Current3 A
Current Rating3 A
Element ConfigurationSingle
Forward Current3 A
Forward Voltage450 mV
Max Forward Surge Current (Ifsm)100 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-55 °C
Output Current3 A
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current100 A
Peak Reverse Current300 µA
PolarityStandard
Reverse Voltage40 V
Schedule B8541100080
Voltage Rating (DC)40 V
Dimensions
Height2 mm
Length4.32 mm
Width2.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBRA340T3G.

Upverter
Datasheet5 pages17 years ago
Datasheet6 pages4 years ago
onsemi
Datasheet6 pages4 years ago
Newark
Datasheet5 pages10 years ago
Datasheet5 pages12 years ago
iiiC
Datasheet5 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago