Vishay MBRA140TRPBF

Rectifier Diode Schottky 40V 1.5A 2-Pin SMA T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage710 mV
Max Forward Surge Current (Ifsm)120 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current120 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Vishay MBRA140TRPBF.

Farnell
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet6 pages9 years ago
element14 APAC
Datasheet6 pages8 years ago
Future Electronics
Datasheet6 pages8 years ago

Inventory History

3 month trend:
+129%

Alternate Parts

Price @ 1000
$ 0.118
$ 0.118
Stock
177,814
1,400,860
1,400,860
Authorized Distributors
2
4
4
Mount
Surface Mount
-
-
Case/Package
SMA
SMA
SMA
Forward Voltage
710 mV
550 mV
550 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
500 µA
500 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay MBRA140TRPBF.

Related Parts

Descriptions

Descriptions of Vishay MBRA140TRPBF provided by its distributors.

Rectifier Diode Schottky 40V 1.5A 2-Pin SMA T/R
MBRA140TRPbF Series 40 V 1 A Surface Mount Schottky Rectifier - SMA
French Electronic Distributor since 1988

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBRA140TRPBF.

Technical Specifications

Physical
Case/PackageSMA
MountSurface Mount
Number of Pins2
Technical
Average Rectified Current1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage710 mV
Max Forward Surge Current (Ifsm)120 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Voltage (DC)40 V
Min Operating Temperature-55 °C
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current120 A
Peak Reverse Current500 µA
PolarityStandard
Schedule B8541100080

Documents

Download datasheets and manufacturer documentation for Vishay MBRA140TRPBF.

Farnell
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet5 pages14 years ago
Datasheet5 pages14 years ago
Datasheet6 pages9 years ago
element14 APAC
Datasheet6 pages8 years ago
Future Electronics
Datasheet6 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago