onsemi MBRA140T3

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Voltage710 mV
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature125 °C
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current30 A
PolarityStandard
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for onsemi MBRA140T3.

onsemi
Datasheet6 pages4 years ago
Datasheet5 pages15 years ago
Upverter
Datasheet4 pages0 years ago
Datasheet6 pages4 years ago
Farnell
Datasheet4 pages17 years ago

Alternate Parts

Price @ 1000
$ 0.122
$ 0.122
Stock
387,149
2,178,544
2,178,544
Authorized Distributors
0
3
3
Mount
-
-
-
Case/Package
SMA
SMB
SMB
Forward Voltage
710 mV
600 mV
600 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
1 A
1 A
Max Reverse Leakage Current
500 µA
1 mA
1 mA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBRA140T3.

Related Parts

Descriptions

Descriptions of onsemi MBRA140T3 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon
Diode Schottky 40V 1A 2-Pin SMA T/R
DIODE, SCHOTTKY 1A 40V; Diode Type:Schottky; Voltage, Vrrm:40V; Current, If AV:1A; Voltage, Vf Max:0.55V; Termination Type:SMD; Case Style:SMA; Alternate Case Style:DO-214AC; Current, If Vf:1A; Current, Ifs Max:30A; Forward Voltage:0.5V; SMD Marking:B14; Current, Ir Max:25A; Temperature, Tc:100°C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMA
Number of Pins2
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Voltage710 mV
Max Forward Surge Current (Ifsm)30 A
Max Operating Temperature125 °C
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)40 V
Max Surge Current30 A
Min Operating Temperature-55 °C
Output Current1 A
PackagingDigi-Reel®
Peak Non-Repetitive Surge Current30 A
PolarityStandard
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for onsemi MBRA140T3.

onsemi
Datasheet6 pages4 years ago
Datasheet5 pages15 years ago
Upverter
Datasheet4 pages0 years ago
Datasheet6 pages4 years ago
Farnell
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago