Diodes Inc. MBR730

Diode Schottky 30V 7.5A 2-Pin(2+Tab) TO-220AC Tube
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Number of Terminals2
Weight6.000006 g
Technical
Average Rectified Current7.5 A
Element ConfigurationSingle
Forward Current7.5 A
Forward Voltage840 mV
Max Forward Surge Current (Ifsm)150 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
Number of Elements1
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current100 µA
Dimensions
Height8.89 mm
Length10.4 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MBR730.

Datasheet3 pages19 years ago

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. MBR730.

Descriptions

Descriptions of Diodes Inc. MBR730 provided by its distributors.

Diode Schottky 30V 7.5A 2-Pin(2+Tab) TO-220AC Tube
DIODE SCHOTTKY 30V 7.5A TO220AC
DIODE SCHOTTKY 40V 16A TO220AC
MBR730,SCHOTTKY RECTIFIER TO-2

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Technical Specifications

Physical
Case/PackageTO-220-2
MountThrough Hole
Number of Pins2
Number of Terminals2
Weight6.000006 g
Technical
Average Rectified Current7.5 A
Element ConfigurationSingle
Forward Current7.5 A
Forward Voltage840 mV
Max Forward Surge Current (Ifsm)150 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)30 V
Max Reverse Voltage (DC)30 V
Min Operating Temperature-55 °C
Number of Elements1
Peak Non-Repetitive Surge Current150 A
Peak Reverse Current100 µA
Dimensions
Height8.89 mm
Length10.4 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for Diodes Inc. MBR730.

Datasheet3 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages18 years ago