onsemi MBR7030WT

Diode Array Schottky 30V TO247
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-247-3
Number of Pins3
Technical
Average Rectified Current35 A
Current Rating70 A
Element ConfigurationCommon Cathode
Max Forward Surge Current (Ifsm)500 A
Max Operating Temperature175 °C
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)30 V
Max Surge Current500 A
Min Operating Temperature-55 °C
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi MBR7030WT.

Upverter
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages14 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.79
$ 5.525
Stock
46,469
181,232
Authorized Distributors
2
4
Mount
-
-
Case/Package
TO-247-3
TO-247
Forward Voltage
-
720 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
35 A
35 A
Max Reverse Leakage Current
500 µA
5 mA
Reverse Recovery Time
-
-

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBR7030WT.

Related Parts

Descriptions

Descriptions of onsemi MBR7030WT provided by its distributors.

DIODE ARRAY SCHOTTKY 30V TO247
DIODE ARR SCHOTT 30V 35A TO247-3
DIODE, SCHOTTKY 30V 2X35A;
REC T0247 70A 30V SHTKY

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-247-3
Number of Pins3
Technical
Average Rectified Current35 A
Current Rating70 A
Element ConfigurationCommon Cathode
Max Forward Surge Current (Ifsm)500 A
Max Operating Temperature175 °C
Max Reverse Leakage Current500 µA
Max Reverse Voltage (DC)30 V
Max Surge Current500 A
Min Operating Temperature-55 °C
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for onsemi MBR7030WT.

Upverter
Datasheet4 pages9 years ago
Farnell
Datasheet4 pages14 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago