onsemi MBR40L60CTG

Diode Schottky 60V 40A SWITCHMODE TO220A | ON Semiconductor MBR40L60CTG
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220-3
Number of Pins3
Technical
Average Rectified Current20 A
Element ConfigurationCommon Cathode
Forward Current40 A
Forward Voltage810 mV
Max Forward Surge Current (Ifsm)240 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current550 µA
Max Reverse Voltage (DC)60 V
Max Surge Current240 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current240 A
Peak Reverse Current550 µA
Dimensions
Height15.75 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBR40L60CTG.

Upverter
Datasheet5 pages9 years ago
onsemi
Datasheet5 pages15 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBR40L60CTG.

Related Parts

Descriptions

Descriptions of onsemi MBR40L60CTG provided by its distributors.

Diode Schottky 60V 40A SWITCHMODE TO220A | ON Semiconductor MBR40L60CTG
Rectifier Diode Schottky 60V 40A 3-Pin(3+Tab) TO-220AB Tube
MBR40L60CT Series 60 V 40 A Flange Mount Switchmode Power Rectifier - TO-220-3
Enhanced Schottky rectifiers with lower Vf higher surge and lower power loss/high efficiency.
Schottky Barrier Rectifier, L-Series, 60 V, 40 A
Schottky Rectifier, Cmn Cthd, 40A To-220; Repetitive Reverse Voltage Vrrm Max:60V; Forward Current If(Av):40A; Diode Configuration:Dual Common Cathode; Forward Voltage Vf Max:810Mv; Forward Surge Current Ifsm Max:240A Rohs Compliant: Yes |Onsemi MBR40L60CTG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTO-220-3
Number of Pins3
Technical
Average Rectified Current20 A
Element ConfigurationCommon Cathode
Forward Current40 A
Forward Voltage810 mV
Max Forward Surge Current (Ifsm)240 A
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)60 V
Max Reverse Leakage Current550 µA
Max Reverse Voltage (DC)60 V
Max Surge Current240 A
Min Operating Temperature-55 °C
Peak Non-Repetitive Surge Current240 A
Peak Reverse Current550 µA
Dimensions
Height15.75 mm
Length10.28 mm
Width4.82 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBR40L60CTG.

Upverter
Datasheet5 pages9 years ago
onsemi
Datasheet5 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago