onsemi MBR340

Diode Schottky 40V 3A 2-Pin Case 267-05 Bulk
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Average Rectified Current3 A
Breakdown Voltage40 V
Current Rating3 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current600 µA
Max Reverse Voltage (DC)40 V
Max Surge Current80 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingBulk
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current600 µA
PolarityStandard
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for onsemi MBR340.

Upverter
Datasheet4 pages17 years ago
iiiC
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages0 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBR340.

Descriptions

Descriptions of onsemi MBR340 provided by its distributors.

Diode Schottky 40V 3A 2-Pin Case 267-05 Bulk
Schottky Barrier Rectifier, 40 V, 3.0 A
DIODE SCHOTTKY 40V 3A 2-PIN DO-201AD AXIAL
. . . employing the Schottky Barrier principle in a large area metal-to-silicon power diode. State-of-the-art geometry
French Electronic Distributor since 1988

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Number of Pins2
Technical
Average Rectified Current3 A
Breakdown Voltage40 V
Current Rating3 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)80 A
Max Operating Temperature175 °C
Max Repetitive Reverse Voltage (Vrrm)40 V
Max Reverse Leakage Current600 µA
Max Reverse Voltage (DC)40 V
Max Surge Current80 A
Min Operating Temperature-65 °C
Output Current3 A
PackagingBulk
Peak Non-Repetitive Surge Current80 A
Peak Reverse Current600 µA
PolarityStandard
Voltage Rating (DC)40 V

Documents

Download datasheets and manufacturer documentation for onsemi MBR340.

Upverter
Datasheet4 pages17 years ago
iiiC
Datasheet4 pages17 years ago
DigiKey
Datasheet4 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago