onsemi MBR120VLSFT1G

Diode, Schottky Barrier, Vr 20V, If 1A, Pkg SOD-123FL, Vf 0.34V, Tj +125degc, Cs 45A
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage340 mV
Max Forward Surge Current (Ifsm)45 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current600 µA
Max Reverse Voltage (DC)20 V
Max Surge Current45 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current45 A
Peak Reverse Current600 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)20 V
Dimensions
Height900 µm
Length2.9 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBR120VLSFT1G.

Newark
Datasheet5 pages9 years ago
onsemi
Datasheet6 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Farnell
Datasheet4 pages17 years ago
iiiC
Datasheet6 pages18 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.125
$ 0.182
$ 0.182
Stock
3,169,941
700,600
700,600
Authorized Distributors
9
3
3
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOD
SOD
Forward Voltage
340 mV
-
-
Reverse Voltage (DC)
-
-
-
Forward Current
1 A
1 A
1 A
Max Reverse Leakage Current
600 µA
-
-
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBR120VLSFT1G.

Related Parts

Descriptions

Descriptions of onsemi MBR120VLSFT1G provided by its distributors.

Diode,Schottky Barrier,Vr 20V,If 1A,Pkg SOD-123FL,Vf 0.34V,Tj +125degc,Cs 45A
PLASTIC SOD-123 PACKAGE SURFACE MOUNT SCHOTTKY POWER RECTIFIER Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
Rectifier Diode Schottky Si 20V 1A 2-Pin SOD-123FL T/R
DIODE, SCHOTTKY, 20V, SOD-123FL, REEL; Repetitive Reverse Voltage Vrrm Max: 20V; Forward Current If(AV): 1A; Diode Configuration: Single; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Forward Voltage VF Max: 340mV; Forward Surge Current Ifsm Max: 45A; Operating Temperature Max: 125°C; Product Range: MBR12 Series; Automotive Qualification Standard: AEC-Q101; SVHC: Lead (27-Jun-2018); Diode Type: Schottky; Operating Temperature Min: -65°C; Semiconductor Technology: Si

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBR120VLSFT1G.

Technical Specifications

Physical
Contact PlatingTin
Number of Pins2
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Forward Current1 A
Forward Voltage340 mV
Max Forward Surge Current (Ifsm)45 A
Max Operating Temperature125 °C
Max Repetitive Reverse Voltage (Vrrm)20 V
Max Reverse Leakage Current600 µA
Max Reverse Voltage (DC)20 V
Max Surge Current45 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape
Peak Non-Repetitive Surge Current45 A
Peak Reverse Current600 µA
PolarityStandard
Schedule B8541100080
Voltage Rating (DC)20 V
Dimensions
Height900 µm
Length2.9 mm
Width1.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi MBR120VLSFT1G.

Newark
Datasheet5 pages9 years ago
onsemi
Datasheet6 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages18 years ago
Farnell
Datasheet4 pages17 years ago
iiiC
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago