onsemi MBR120VLSFT1

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Number of Pins2
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)45 A
Max Operating Temperature125 °C
Max Reverse Leakage Current600 µA
Max Reverse Voltage (DC)20 V
Max Surge Current45 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape (CT)
PolarityStandard
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for onsemi MBR120VLSFT1.

Upverter
Datasheet5 pages9 years ago
Datasheet6 pages18 years ago

Alternate Parts

Price @ 1000
$ 0.131
$ 0.131
Stock
116,308
1,587,256
1,587,256
Authorized Distributors
0
6
6
Mount
-
-
-
Case/Package
-
-
-
Forward Voltage
-
340 mV
340 mV
Reverse Voltage (DC)
-
-
-
Forward Current
-
1 A
1 A
Max Reverse Leakage Current
600 µA
600 µA
600 µA
Reverse Recovery Time
-
-
-
Capacitance
-
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi MBR120VLSFT1.

Descriptions

Descriptions of onsemi MBR120VLSFT1 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 20V V(RRM), Silicon
1.0 A, 20 V, Schottky Power Rectifier, Surface Mount
DIODE SCHOTTKY 20V 1A SOD123FL
French Electronic Distributor since 1988
The MBR120VLSFT1 uses the Schottky Barrier principle with a large area metal-to-silicon power diode. Ideally suited for low voltage high frequency rectification or as free wheeling and polarity protection diodes in surface mount applications where compact size and weight are critical to the system. This package also provides an easy to work with alternative to the leadless 34 package style. Because of its small size it is ideal for use in portable and battery powered products such as cellular and cordless phones chargers notebook computers printers PDAs and PCMCIA cards. Typical applications are ac/dc and dc-dc converters reverse battery protection "ORing" of multiple supply voltages and any other application where performance and size are critical.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Number of Pins2
Technical
Average Rectified Current1 A
Current Rating1 A
Element ConfigurationSingle
Max Forward Surge Current (Ifsm)45 A
Max Operating Temperature125 °C
Max Reverse Leakage Current600 µA
Max Reverse Voltage (DC)20 V
Max Surge Current45 A
Min Operating Temperature-65 °C
Output Current1 A
PackagingCut Tape (CT)
PolarityStandard
Voltage Rating (DC)20 V

Documents

Download datasheets and manufacturer documentation for onsemi MBR120VLSFT1.

Upverter
Datasheet5 pages9 years ago
Datasheet6 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago