Malico MBH42.5002-25P/2.6

HEAT SINK, 42.5X42.5X25MM; Packages Cooled:BGA; Thermal Resistance:1.9K/W; Width:42.5mm; Height:25mm; Length:42.5mm; Hea...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
53M8259 0 ··
USD
9.45 9.45 7.86 6.77 6.77
Farnell
1373266 0 ··
GBP
6.41 6.41 4.05 3.27 3.27
element14 APAC
1373266 0 ··
SGD
12.26 12.26 9.26 6.25 6.25
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
MBH42.5002-25P/2.6 Contact ··

Descriptions

HEAT SINK, 42.5X42.5X25MM; Packages Cooled:BGA; Thermal Resistance:1.9K/W; External Width:42.5mm; Height:25mm; Heat Sink Material:Aluminium; External Depth:42.5mm; External Length / Height:25mm; External Height:25mm; Length:42.1mm; ;RoHS Compliant: Yes
Newark
HEAT SINK, 42.5X42.5X25MM; Packages Cooled:BGA; Thermal Resistance:1.9K/W; Width:42.5mm; Height:25mm; Length:42.5mm; Heat Sink Material:Aluminium; Mounting Type:Clip-on; Package / Case:BGA
Farnell
HEAT SINK, 42.5X42.5X25MM; Packages Cooled:BGA; Thermal Resistance:1.9K/W; Width:42.5mm; Height:25mm; Length:42.5mm; Heat Sink Material:Aluminium; Mounting Type:Clip-on; Package / Case:BGA
element14 APAC

Technical Specifications

Thermal Resistance 1.9 K/W
RoHS Compliant
Size-Height 25 mm
Size-Length 42.1 mm
REACH SVHC Compliance No SVHC

Documents

Farnell
Datasheet 1 page 10 years ago
Datasheet 1 page 9 years ago

Images

Alternate Names

MALICO INC MBH42.5002-25P/2.6

Search for other parts like MBH42 »