Souriau MBG46P1

Femelle Plug Connector For Socket Contact - Standard Version |Souriau-Sunbank/eaton MBG46P1
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialThermoplastic
MountFree Hanging
Technical
Connector TypeCrimp, Pin, Plug
Fastening TypeLatch
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts46
Number of Positions46
OrientationStraight
Dimensions
Depth34.42 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Souriau MBG46P1.

RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Factory Futures
Datasheet5 pages18 years ago

Inventory History

3 month trend:
-36.07%

Engineering Resources

View Evaluation kits and Reference designs for Souriau MBG46P1.

Related Parts

Descriptions

Descriptions of Souriau MBG46P1 provided by its distributors.

Femelle Plug Connector For Socket Contact - Standard Version |Souriau-Sunbank/eaton MBG46P1
connector; plug; quick connect/disconnect; for 46 machined size 16 socket contacts
Connector Accessories Plug Housing 46 POS For Socket Contacts Thermoplastic Black
CONN PLG HSG FMALE 46POS INLINE

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBG46P-1

Technical Specifications

Physical
ColorBlack
Housing MaterialThermoplastic
MountFree Hanging
Technical
Connector TypeCrimp, Pin, Plug
Fastening TypeLatch
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts46
Number of Positions46
OrientationStraight
Dimensions
Depth34.42 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Souriau MBG46P1.

RS (Formerly Allied Electronics)
Datasheet4 pages18 years ago
Factory Futures
Datasheet5 pages18 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant