Souriau MBG30P-11

MBG; Male plug for pin contacts; 30w
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialGlass, Thermoplastic
ColorBlack
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeLatch
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
OrientationStraight
TerminationCrimp
Dimensions
Depth27.94 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Souriau MBG30P-11.

element14 APAC
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago
Datasheet1 page22 years ago
Factory Futures
Datasheet4 pages18 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Souriau MBG30P-11.

Related Parts

Descriptions

Descriptions of Souriau MBG30P-11 provided by its distributors.

MBG; Male plug for pin contacts; 30w
CONNECTEUR EL PLG SANS C MBG30P11
CONN PLUG HSG MALE 30POS INLINE
PLUG, PIN CTS, 30WAY; Connector Type:Circular Industrial; Connector Body Material:Glass Reinforced Thermoplastic; Gender:Plug; Contact Gender:Pin; Connector Mounting:Cable; No. of Contacts:30; SVHC:No SVHC (15-Dec-2010); Connector Mounting Orientation:Cable

Manufacturer Aliases

Souriau has several brands around the world that distributors may use as alternate names. Souriau may also be known as the following names:

  • SOURIAU USA
  • Souriau Connection Technology
  • SOU
  • SOURIA
  • SOUR
  • SOURIAU INC
  • MAI
  • SOURIAU CONNECTORS
  • Souriau-Sunbank by Eaton
  • SOURIAU-SUNBANK
  • SOURI
  • SOURIAU SAS
  • Souriau-sunbank Connection Technologies
  • SOURIAU FRANCE
  • Souriau Industrial
  • Eaton - Souriau
  • SOURIAU USA INC
  • SOURIAU VAD
  • SOURIAU-SUNBANK / EATON
  • SOURIOU VAD
  • SOURIAU HI-REL
  • SOURIAU CONNECTION TECHNOLOGY (VA)
  • SOURIAU CONNECTION
  • FCI SOURIAU
  • SOURIAU FCI

Part Number Aliases

This part may be known by these alternate part numbers:

  • MBG30 P11
  • MBG30P11

Technical Specifications

Physical
Body MaterialGlass, Thermoplastic
ColorBlack
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Fastening TypeLatch
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts30
Number of Positions30
OrientationStraight
TerminationCrimp
Dimensions
Depth27.94 mm
Length30.5 mm

Documents

Download datasheets and manufacturer documentation for Souriau MBG30P-11.

element14 APAC
Datasheet4 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet20 pages7 years ago
Datasheet1 page22 years ago
Factory Futures
Datasheet4 pages18 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant