Vishay BCcomponents MBB02070C1404FRP00

Res Metal Film 1.4MegaOhm 1% 2/5W ±50ppm/K Conformal Axial T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation600 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance1.4 MΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Diameter2.5 mm
Length6.5024 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MBB02070C1404FRP00.

Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago
Datasheet11 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.076
$ 0.076
Stock
43
42
42
Authorized Distributors
2
3
3
Resistance
1.4 MΩ
1.4 MΩ
1.4 MΩ
Mount
-
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
-
-
-
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay BCcomponents MBB02070C1404FRP00.

Descriptions

Descriptions of Vishay BCcomponents MBB02070C1404FRP00 provided by its distributors.

Res Metal Film 1.4MegaOhm 1% 2/5W ±50ppm/K Conformal Axial T/R
RES 1.4M OHM 0.6W 1% AXIAL
MBB/SMA 0207-50 1% RP 1M4

Manufacturer Aliases

Vishay BCcomponents has several brands around the world that distributors may use as alternate names. Vishay BCcomponents may also be known as the following names:

  • BC COMPONENTS
  • VISHAY BCC
  • BCcomponents/Vishay
  • VISHAY BC
  • Vishay Beyschlag/Draloric/BC Components
  • VISHAY BC COMP
  • VISHAY/BC COMPONENTS (VA)
  • BC (Vishay)
  • VISHAY ELECTRONIC/BCC
  • VIS/BCC
  • VISHAY/BC
  • Vishay BC Components/Beyshlag/Draloric
  • VISHAY-BCC(RoHS)
  • VISHAY/BC COMPONENTS/PHILIPS
  • Vishay BC Components/Beyschlag/Draloric
  • BC COMPONENTS (A VISHAY COMPANY)
  • VISHAY BC COMPONENTS INC
  • BCC/VIS
  • VISHAY BCcomponents BV
  • BCC / VISHAY
  • Vishey BC Components
  • BC COMPONE
  • VISHAY BCCOM

Technical Specifications

Physical
Case/PackageAxial
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation600 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance1.4 MΩ
Temperature Coefficient50 ppm/°C
Tolerance1 %
Dimensions
Diameter2.5 mm
Length6.5024 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MBB02070C1404FRP00.

Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago