Vishay BCcomponents MBA02040C2619FRP00

Res Thin Film 26.1 Ohm 1% 2/5W ±50ppm/°C Conformal AXL Thru-Hole T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating400 mW
Resistance26.1 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V
Dimensions
Diameter1.6 mm
Length3.6068 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MBA02040C2619FRP00.

Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago
Datasheet11 pages15 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay BCcomponents MBA02040C2619FRP00.

Descriptions

Descriptions of Vishay BCcomponents MBA02040C2619FRP00 provided by its distributors.

Res Thin Film 26.1 Ohm 1% 2/5W ±50ppm/°C Conformal AXL Thru-Hole T/R
RES 26.1 OHM 0.4W 1% AXIAL
MBA/SMA 0204-50 1% RP 26R1
RES, METAL FILM, 26.1OHM, 400mW, 1%; Resistance:26.1ohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:200V; Series:5063; Temperature Coefficient:± 50ppm/K; Resistor Element Material:Metal Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay BCcomponents has several brands around the world that distributors may use as alternate names. Vishay BCcomponents may also be known as the following names:

  • BC COMPONENTS
  • VISHAY BCC
  • BCcomponents/Vishay
  • VISHAY BC
  • Vishay Beyschlag/Draloric/BC Components
  • VISHAY BC COMP
  • VISHAY/BC COMPONENTS (VA)
  • BC (Vishay)
  • VISHAY ELECTRONIC/BCC
  • VIS/BCC
  • VISHAY/BC
  • Vishay BC Components/Beyshlag/Draloric
  • VISHAY-BCC(RoHS)
  • VISHAY/BC COMPONENTS/PHILIPS
  • Vishay BC Components/Beyschlag/Draloric
  • BC COMPONENTS (A VISHAY COMPANY)
  • VISHAY BC COMPONENTS INC
  • BCC/VIS
  • VISHAY BCcomponents BV
  • BCC / VISHAY
  • Vishey BC Components
  • BC COMPONE
  • VISHAY BCCOM

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Technical
CompositionThin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating400 mW
Resistance26.1 Ω
Temperature Coefficient50 ppm/°C
Tolerance1 %
Voltage Rating (DC)200 V
Dimensions
Diameter1.6 mm
Length3.6068 mm

Documents

Download datasheets and manufacturer documentation for Vishay BCcomponents MBA02040C2619FRP00.

Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago
Datasheet11 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago