Vishay MBA02040C1001FRP00

Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
CompositionMetal Film, Thin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating400 mW
Resistance1 kΩ
Schedule B8533210090
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.6 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length3.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1001FRP00.

Datasheet11 pages15 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago
element14 APAC
Datasheet15 pages8 years ago
Farnell
Datasheet13 pages9 years ago
Datasheet13 pages12 years ago
Future Electronics
Datasheet15 pages6 years ago
Newark
Datasheet15 pages8 years ago
Datasheet13 pages9 years ago
Arrow Electronics
Datasheet13 pages12 years ago
element14
Datasheet7 pages23 years ago

Inventory History

3 month trend:
-43.15%

Alternate Parts

Price @ 1000
$ 0.035
$ 0.069
$ 0.069
Stock
152,621
235,618
235,618
Authorized Distributors
14
12
12
Resistance
1 kΩ
1 kΩ
1 kΩ
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Axial
Conformal
Conformal
Tolerance
1 %
1 %
1 %
Power Rating
400 mW
400 mW
400 mW
Composition
Metal Film, Thin Film
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C
50 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Vishay MBA02040C1001FRP00.

Related Parts

Descriptions

Descriptions of Vishay MBA02040C1001FRP00 provided by its distributors.

Fixed Resistor, Metal Film, 0.25W, 1000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount
Resistor, 1 kOhm, ± 1%, 400 mW, Axial Leaded, Metal Film (Thin Film), Professional
Metal Film Resistor, 1Kohm, 400Mw, 1% Resistance1Kohm Product Rangemba Series...
Res Thin Film 1K Ohm 1% 0.4W ±50ppm/°C Conformal Coated AXL Automotive Medical T/R
RES, METAL FILM, 1KOHM, 400mW, 1%; Resistance:1kohm; Resistance Tolerance:± 1%; Power Rating:400mW; Voltage Rating:200V; Series:5063; Temperature Coefficient:± 100ppm; Resistor Element Material:Metal Film ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
MountThrough Hole
Number of Pins2
Technical
CompositionMetal Film, Thin Film
FeaturesAutomotive AEC-Q200
Max Operating Temperature155 °C
Max Power Dissipation400 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Power Rating400 mW
Resistance1 kΩ
Schedule B8533210090
Temperature Coefficient50 ppm/°C
TerminationAxial
Tolerance1 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Diameter1.6 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length3.6 mm

Documents

Download datasheets and manufacturer documentation for Vishay MBA02040C1001FRP00.

Datasheet11 pages15 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages11 years ago
Datasheet13 pages12 years ago
Datasheet13 pages12 years ago
Datasheet13 pages13 years ago
Datasheet13 pages13 years ago
Datasheet13 pages14 years ago
Datasheet12 pages14 years ago
element14 APAC
Datasheet15 pages8 years ago
Farnell
Datasheet13 pages9 years ago
Datasheet13 pages12 years ago
Future Electronics
Datasheet15 pages6 years ago
Newark
Datasheet15 pages8 years ago
Datasheet13 pages9 years ago
Arrow Electronics
Datasheet13 pages12 years ago
element14
Datasheet7 pages23 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago