MCC MB4S-TP

Diode Rectifier Bridge Single 400V 0.8A 4-Pin Case MBS-1 T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins1
Technical
Capacitance25 pF
Current Rating500 mA
Forward Voltage1 V
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current35 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current500 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current35 A
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Height2.7 mm
Length4.95 mm
Width4.2 mm

Documents

Download datasheets and manufacturer documentation for MCC MB4S-TP.

Upverter
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages17 years ago
Future Electronics
Datasheet3 pages16 years ago

Inventory History

3 month trend:
-56.21%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.105
$ 0.145
$ 0.145
Stock
671,387
2,023,257
2,023,257
Authorized Distributors
5
11
11
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SOIC
SOIC
Forward Voltage
1 V
1 V
1 V
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
500 mA
500 mA
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Reverse Recovery Time
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for MCC MB4S-TP.

Related Parts

Descriptions

Descriptions of MCC MB4S-TP provided by its distributors.

Diode Rectifier Bridge Single 400V 0.8A 4-Pin Case MBS-1 T/R
Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon
0.5Amp Single Phase Glass Passivated Bridge Rectifier 50 to 1000 Volts

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MICRO COMMERCIAL COMP
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MCC MICRO COMMERCIAL COMP

Technical Specifications

Physical
MountSurface Mount
Number of Pins1
Technical
Capacitance25 pF
Current Rating500 mA
Forward Voltage1 V
Max Operating Temperature150 °C
Max Reverse Leakage Current5 µA
Max Surge Current35 A
Min Operating Temperature-55 °C
Number of Elements1
Output Current500 mA
PackagingCut Tape
Peak Non-Repetitive Surge Current35 A
Schedule B8541100080
Voltage Rating (DC)400 V
Dimensions
Height2.7 mm
Length4.95 mm
Width4.2 mm

Documents

Download datasheets and manufacturer documentation for MCC MB4S-TP.

Upverter
Datasheet3 pages16 years ago
DigiKey
Datasheet3 pages17 years ago
Future Electronics
Datasheet3 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant