Vishay MB4S-E3/80

Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, TO-269AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Average Rectified Current500 mA
Breakdown Voltage400 V
Capacitance13 pF
Element ConfigurationSingle
Forward Current500 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)35 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Leakage Current5 µA
Max Surge Current35 A
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
Peak Non-Repetitive Surge Current35 A
Peak Reverse Current5 µA
Reverse Voltage400 V
Schedule B8541100080
Dimensions
Height2.7 mm
Length4.95 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay MB4S-E3/80.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages8 years ago
Upverter
Datasheet5 pages2 years ago
TME
Datasheet4 pages8 years ago

Inventory History

3 month trend:
+13.48%

Engineering Resources

View Evaluation kits and Reference designs for Vishay MB4S-E3/80.

Related Parts

Descriptions

Descriptions of Vishay MB4S-E3/80 provided by its distributors.

Bridge Rectifier Diode, 1 Phase, 0.5A, 400V V(RRM), Silicon, TO-269AA
Diode Rectifier Bridge Single 400V 0.8A 4-Pin TO-269AA T/R
MB4S Series 400 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Bridge Rectifier, 1Ph 0.5A 400V Surface Mount- Smd, Full Reel; No. Of Phases:Single Phase; Repetitive Peak Reverse Voltage:400V; Average Forward Current:500Ma; Bridge Rectifier Case Style:To-269Aa; No. Of Pins:4Pins; Product Range:- Rohs Compliant: Yes |Vishay MB4S-E3/80.
BRIDGE RECTIFIER, 0.5A, 400V, SMD; No. of Phases:Single; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):500mA; Forward Voltage VF Max:1V; Diode Mounting Type:SMD; Operating Temperature Range:-55°C to +150°C; Bridge Rectifier Case Style:TO-269AA; No. of Pins:4; SVHC:No SVHC (18-Jun-2010); Approval Bodies:UL; Body Height Max:2.7mm; Diode Type:Bridge rectifier, single phase; External Depth:3.94mm; External Length / Height:2.7mm; External Width:4.83mm; Flammability Rating:UL94V-0; Forward Surge Current Ifsm Max:30A; No. of Phases:1; Output Current Max:500mA; Package / Case:TO-269AA; RMS Input Voltage:280V; Termination Type:SMD

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB4S-E3/80.

Technical Specifications

Physical
MountSurface Mount
Number of Pins4
Technical
Average Rectified Current500 mA
Breakdown Voltage400 V
Capacitance13 pF
Element ConfigurationSingle
Forward Current500 mA
Forward Voltage1 V
Max Forward Surge Current (Ifsm)35 A
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Repetitive Reverse Voltage (Vrrm)400 V
Max Reverse Leakage Current5 µA
Max Surge Current35 A
Min Operating Temperature-55 °C
Number of Elements1
PackagingCut Tape
Peak Non-Repetitive Surge Current35 A
Peak Reverse Current5 µA
Reverse Voltage400 V
Schedule B8541100080
Dimensions
Height2.7 mm
Length4.95 mm
Width4.1 mm

Documents

Download datasheets and manufacturer documentation for Vishay MB4S-E3/80.

Newark
Datasheet4 pages11 years ago
Datasheet4 pages12 years ago
Datasheet4 pages14 years ago
Datasheet4 pages15 years ago
element14 APAC
Datasheet4 pages7 years ago
Datasheet4 pages8 years ago
Farnell
Datasheet4 pages8 years ago
Upverter
Datasheet5 pages2 years ago
TME
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago