HellermannTyton MB4A-BLK(50 PACK)

Cable Tie Mount; Length:28.5mm; Width:28.5mm; Body Material:Polyamide 6.6 w/synthetic rubber adhesive back; Color:Black;...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
24M4366 63 Buy Now »
USD
11.64 8.11 6.45 6.45 6.45
Farnell
1169046 146 Buy Now »
GBP
12.50 10.87 9.63 9.63 9.63
element14 APAC
1169046 152 Buy Now »
SGD
12.42 11.20 11.20 11.20 11.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
MB4A-BLK(50 PACK) Contact ··

Descriptions

Cable Tie Mount; Length:28.5mm; Width:28.5mm; Body Material:Polyamide 6.6 w/synthetic rubber adhesive back; Color:Black; Mounting Hole Dia:4mm; For Use With:5.5 mm Wide Cable Ties ; Features:Self-Adhesive; Flammability Rated UL94V-2 ;RoHS Compliant: Yes
Newark
BASE, CABLE TIE MOUNT, PK50; External Length / Height:28.5mm; Width, External:28.5mm; Height:4.7mm; Width, Cable Tie Max:5.4mm; Material:Nylon; Colour:Black; Fixing Hole Diameter:4mm; For Use With:5.5mm Wide Cable Ties; Accessory Type:Cable Tie Mount; Pack Size:50; Width, Cable Tie:5.5mm
Farnell
BASE, CABLE TIE MOUNT, PK50; For Use With:5.5mm Wide Cable Ties; Mounting Hole Dia:4mm; Mount Fixing Type:Adhesive / Screw; Mount Material:Nylon; Mount Colour:Black; SVHC:No SVHC (15-Dec-2010); Accessory Type:Cable Tie Mount; Body Material:Nylon; Cable Tie Width:5.5mm; Cable Tie Width Max:5.4mm; Colour:Black; External Length / Height:28.5mm; External Width:28.5mm; Fixing Hole Diameter:4mm; Height:4.7mm; Material:Nylon; Mounting Type:Adhesive Mount
element14 APAC

Technical Specifications

Size-Width 28.5 mm
Mounting Type Adhesive
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Height 4.7 mm
Size-Length 28.5 mm
Color Black
Material Nylon

Documents

element14
Datasheet 2 pages 10 years ago
Farnell
Datasheet 3 pages 2 years ago

Images

Alternate Names

TYTON MB4A-BLK(50 PACK)
HELLERMANN MB4A-BLK(50 PACK)
HELLERMAN TYTON MB4A-BLK(50 PACK)
HELLERMAN MB4A-BLK(50 PACK)
HELLERMANN TYTO MB4A-BLK(50 PACK)
HELLERMANN TYTON CORPORATION MB4A-BLK(50 PACK)
TYTON HELLERMANN MB4A-BLK(50 PACK)
Hellermann Tyton Cable Managem MB4A-BLK(50 PACK)
HELLERMANN TYTON GMBH MB4A-BLK(50 PACK)
HELLERMANTYT MB4A-BLK(50 PACK)
HELLERMAN INSULOID MB4A-BLK(50 PACK)
HELLERMANN TYTON LTD MB4A-BLK(50 PACK)
Hellermann Electric MB4A-BLK(50 PACK)
HELLERMANN TYT MB4A-BLK(50 PACK)
HTY MB4A-BLK(50 PACK)
HELLERMAN X3MET MB4A-BLK(50 PACK)
Hellerman Tyton (UK) MB4A-BLK(50 PACK)
HELLERMANN FRANCE MB4A-BLK(50 PACK)
HELLERMAN ELECTRICS MB4A-BLK(50 PACK)
HELLERMAN (BERC MB4A-BLK(50 PACK)
HELLERMANN ELECTRONIC PEN MB4A-BLK(50 PACK)
TYTON HELLERMANN CORPORATION MB4A-BLK(50 PACK)
HellermannTyton - Boots MB4A-BLK(50 PACK)
Hellermann Tytan USA MB4A-BLK(50 PACK)
HELLERMANNYTON MB4A-BLK(50 PACK)
Hellermann MB4A-BLK(50 PACK)
Tyton MB4A-BLK(50 PACK)

Search for other parts like MB4 »