Sunon Fans MB40202V2-0000-A99

24 Volt 7.7 CFM Vapo Bearing DC Fan 40 x 40 x 20
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Technical
Current Rating33 mA
Max Power Dissipation2.16 W
Power Consumption800 mW
Dimensions
Height20 mm
Lead Length300 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Sunon Fans MB40202V2-0000-A99.

element14 APAC
Datasheet5 pages13 years ago
Jameco
Datasheet0 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Sunon Fans MB40202V2-0000-A99.

Descriptions

Descriptions of Sunon Fans MB40202V2-0000-A99 provided by its distributors.

24 Volt 7.7 CFM Vapo Bearing DC Fan 40 x 40 x 20
DC FAN, AXIAL, 40MM X 40MM X 20MM, 24V
FAN, 40MM, 24VDC; Supply Voltage: 24V; Current Type: DC; Fan Frame Size: 40mm; External Depth: 20mm; Noise Rating: 21dBA; Flow Rate - Imperial: 7.7cu.ft/min; Flow Rate - Metric: 0.22m³/min; Bearing Type: Vapo; Power Connection Type: 2 Lead Wires, Locked Rotor; Current Rating: 33mA; Product Range: MagLev Series; Power Rating: -; IP Rating: -; SVHC: No SVHC (15-Jan-2019); Approval Bodies: CE, TUV, UL; External Height: 40mm; External Width: 40mm; Frame Dimensions: 40mm x 40mm x 20mm; Lead Length: 300mm; Operating Temperature Max: 70°C; Operating Temperature Min: -10°C; Power Consumption: 0.8W; Type: AutoRestart

Manufacturer Aliases

Sunon Fans has several brands around the world that distributors may use as alternate names. Sunon Fans may also be known as the following names:

  • SUNON
  • SUNON INC
  • SUNONWEALTH ELECTRIC
  • SUNON TAIWAN
  • FANSUNON
  • Sunon Fan
  • SUNON[EmeFans&Motor]
  • SUNON/EME FAN & MOTO
  • SUNONWEALTH ELECTRIC MACHINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB40202V20000A99

Technical Specifications

Physical
Case/PackageAxial
Technical
Current Rating33 mA
Max Power Dissipation2.16 W
Power Consumption800 mW
Dimensions
Height20 mm
Lead Length300 mm
Width40 mm

Documents

Download datasheets and manufacturer documentation for Sunon Fans MB40202V2-0000-A99.

element14 APAC
Datasheet5 pages13 years ago
Jameco
Datasheet0 pages0 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, TUV, UL
REACH SVHCNo SVHC
RoHSCompliant