HellermannTyton MB3A-BLK(50 PACK)

Cable Tie Mount; Length:19mm; Width:19mm; Body Material:Polyamide 6.6 w/synthetic rubber adhesive back; Color:Black; Mou...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
03M5919 109 Buy Now »
USD
9.76 6.80 5.40 5.40 5.40
Farnell
1169045 496 Buy Now »
GBP
10.21 9.02 7.70 7.70 7.70
element14 APAC
1169045 409 Buy Now »
SGD
10.40 9.38 9.38 9.38 9.38
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
MB3A-BLK(50 PACK) Contact ··

Descriptions

BASE, CABLE TIE MOUNT, PK50; External Length / Height:19mm; Width, External:19mm; Height:3.8mm; Width, Cable Tie Max:4.1mm; Material:Nylon; Colour:Black; Fixing Hole Diameter:3mm; For Use With:4.5mm Wide Cable Ties; Accessory Type:Cable Tie Mount; Pack Size:50; Width, Cable Tie:4.5mm
Farnell
BASE, CABLE TIE MOUNT, PK50; Mounting Hole Dia:3.1mm; Mounting Type:Adhesive Mount; Body Material:Nylon; Colour:Black; SVHC:No SVHC (15-Dec-2010); Accessory Type:Cable Tie Mount; Cable Tie Width:4.5mm; Cable Tie Width Max:4.1mm; External Length / Height:19mm; External Width:19mm; Fixing Hole Diameter:3mm; For Use With:4.5mm Wide Cable Ties; Height:3.8mm; Material:Nylon
element14 APAC
Cable Tie Mount; Length:19mm; Width:19mm; Body Material:Polyamide 6.6 w/synthetic rubber adhesive back; Color:Black; Mounting Hole Dia:3mm; For Use With:4.5 mm Wide Cable Ties ; Features:Self-Adhesive; Flammability Rated UL94V-2 ;RoHS Compliant: Yes
Newark

Technical Specifications

REACH SVHC Compliance No SVHC
Size-Height 3.8 mm
Size-Length 19 mm
Color Black
Material Nylon
Size-Width 19 mm
Mounting Type Adhesive
RoHS Compliant

Documents

Farnell
Datasheet 1 page 5 years ago
Datasheet 2 pages 10 years ago
Datasheet 3 pages 2 years ago
Datasheet 1 page 5 years ago
Datasheet 2 pages 10 years ago

Images

Alternate Names

TYTON MB3A-BLK(50 PACK)
HELLERMANN MB3A-BLK(50 PACK)
HELLERMAN TYTON MB3A-BLK(50 PACK)
HELLERMAN MB3A-BLK(50 PACK)
HELLERMANN TYTO MB3A-BLK(50 PACK)
HELLERMANN TYTON CORPORATION MB3A-BLK(50 PACK)
TYTON HELLERMANN MB3A-BLK(50 PACK)
Hellermann Tyton Cable Managem MB3A-BLK(50 PACK)
HELLERMANN TYTON GMBH MB3A-BLK(50 PACK)
HELLERMANTYT MB3A-BLK(50 PACK)
HELLERMAN INSULOID MB3A-BLK(50 PACK)
HELLERMANN TYTON LTD MB3A-BLK(50 PACK)
Hellermann Electric MB3A-BLK(50 PACK)
HELLERMANN TYT MB3A-BLK(50 PACK)
HTY MB3A-BLK(50 PACK)
HELLERMAN X3MET MB3A-BLK(50 PACK)
Hellerman Tyton (UK) MB3A-BLK(50 PACK)
HELLERMANN FRANCE MB3A-BLK(50 PACK)
HELLERMAN ELECTRICS MB3A-BLK(50 PACK)
HELLERMAN (BERC MB3A-BLK(50 PACK)
HELLERMANN ELECTRONIC PEN MB3A-BLK(50 PACK)
TYTON HELLERMANN CORPORATION MB3A-BLK(50 PACK)
HellermannTyton - Boots MB3A-BLK(50 PACK)
Hellermann Tytan USA MB3A-BLK(50 PACK)
HELLERMANNYTON MB3A-BLK(50 PACK)
Hellermann MB3A-BLK(50 PACK)
Tyton MB3A-BLK(50 PACK)

Search for other parts like MB3 »