NKK Switches MB2411E1W13-FA

Switch Pushbutton SPDT 3A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package201
Contact PlatingSilver
Housing MaterialResin
Mechanical Life200 kcycles
MountPanel
Technical
Current Rating3 A
Electrical Life25 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationVertical
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for NKK Switches MB2411E1W13-FA.

Upverter
Datasheet6 pages12 years ago
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches MB2411E1W13-FA.

Related Parts

Descriptions

Descriptions of NKK Switches MB2411E1W13-FA provided by its distributors.

SWITCH PUSHBUTTON SPDT 3A 125V
Switch Push Button ON (ON) SPDT Round Plunger 3A 125VAC Momentary Contact PC Pins Panel Mount/Bracket Mount
Switch,Snap-Action P/B,SPDT,ON-(ON),.201" Blk Cap,3A,125VAC,.250 Str PC W/Brckt | NKK Switches MB2411E1W13-FA
MINIATURE PUSHBUTTON/MOMENTARY

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB2411E1W13FA

Technical Specifications

Physical
Case/Package201
Contact PlatingSilver
Housing MaterialResin
Mechanical Life200 kcycles
MountPanel
Technical
Current Rating3 A
Electrical Life25 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationVertical
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for NKK Switches MB2411E1W13-FA.

Upverter
Datasheet6 pages12 years ago
Datasheet8 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet19 pages7 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago