NKK Switches MB2411E1W01-FA

Switch Push Button ON (ON) SPDT Round Plunger 3A 125VAC Momentary Contact Solder Lug Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialResin
Mechanical Life200 kcycles
MountPanel
Technical
Current Rating3 A
Electrical Life25 kcycles
Life (Cycles)200 kcycles
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-30 °C
OrientationVertical
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Depth8 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches MB2411E1W01-FA.

RS (Formerly Allied Electronics)
Datasheet19 pages7 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.20%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches MB2411E1W01-FA.

Related Parts

Descriptions

Descriptions of NKK Switches MB2411E1W01-FA provided by its distributors.

Switch Push Button ON (ON) SPDT Round Plunger 3A 125VAC Momentary Contact Solder Lug Panel Mount
SWITCH PUSHBUTTON SPDT 3A 125V
Switch,Snap-Action P/B,SPDT,ON-(ON),.201" Black Cap,3A,125VAC,Solder | NKK Switches MB2411E1W01-FA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB2411E1W01FA

Technical Specifications

Physical
Actuator MaterialBrass
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialResin
Mechanical Life200 kcycles
MountPanel
Technical
Current Rating3 A
Electrical Life25 kcycles
Life (Cycles)200 kcycles
Max Current Rating3 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-30 °C
OrientationVertical
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Dimensions
Depth8 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches MB2411E1W01-FA.

RS (Formerly Allied Electronics)
Datasheet19 pages7 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago