NKK Switches MB2185SS1W01

Switch, Pushbutton, Non-illuminated, 4PDT, 6A, 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact Current Rating6 A
Current Rating3 A
Electrical Life25 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Poles4
Number of Positions2
OrientationVertical
Schedule B8536509035
Switch FunctionOn-On
TerminationSolder
Throw Configuration4PDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches MB2185SS1W01.

Farnell
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet7 pages15 years ago
Datasheet8 pages19 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet8 pages17 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches MB2185SS1W01.

Related Parts

Descriptions

Descriptions of NKK Switches MB2185SS1W01 provided by its distributors.

SWITCH, PUSHBUTTON, NON-ILLUMINATED, 4PDT, 6A, 125V
Switch Push Button ON ON 4PDT Round Plunger 6A 250VAC 30VDC Alternate Contact Panel Mount Solder Lug
Switch, Mini P/B, 4PDT, ON-(ON), Plunger, No Screw On Cap, 6A, 125VAC, Solder | NKK Switches MB2185SS1W01
Pushbutton Switches 4PDT ON-ON SLDR
MINIATURE PUSHBUTTON/MULTI-FUNCTION
BUSHING MOUNT MINIATURE PUSHBU
Switch, Pushbutton, Non-Illuminated, 4Pdt, 6A, 125V; Product Range:Mb2000 Series; Panel Cutout Diameter:6.5Mm; Contact Configuration:4Pdt; Switch Operation:On-On; Pushbutton Actuator Style:Plunger For Cap; Contact Current Ac Max:6A Rohs Compliant: Yes |Nkk Switches MB2185SS1W01

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Contact PlatingSilver
Mechanical Life100 kcycles
MountPanel
Technical
Contact Current Rating6 A
Current Rating3 A
Electrical Life25 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
Number of Poles4
Number of Positions2
OrientationVertical
Schedule B8536509035
Switch FunctionOn-On
TerminationSolder
Throw Configuration4PDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches MB2185SS1W01.

Farnell
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet7 pages15 years ago
Datasheet8 pages19 years ago
Datasheet0 pages0 years ago
Mouser
Datasheet8 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago