NKK Switches MB2061SB1W01-DF

Switch Pushbutton DPDT 6A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIL
Contact PlatingSilver
Housing MaterialResin
Mechanical Life100 kcycles
MountPanel
Technical
Current Rating3 A
Electrical Life25 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches MB2061SB1W01-DF.

RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches MB2061SB1W01-DF.

Related Parts

Descriptions

Descriptions of NKK Switches MB2061SB1W01-DF provided by its distributors.

SWITCH PUSHBUTTON DPDT 6A 125V
Switch,Mini P/B,DPDT,ON-(ON),Plunger,.520" Green Screw On Cap,6A,125VAC,Solder | NKK Switches MB2061SB1W01-DF
Large Bushing Miniature Pushbutton |Nkk Switches MB2061SB1W01-DF
MINIATURE PUSHBUTTON/MULTI-FUNCTION

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB2061SB1W01DF

Technical Specifications

Physical
Case/PackageSIL
Contact PlatingSilver
Housing MaterialResin
Mechanical Life100 kcycles
MountPanel
Technical
Current Rating3 A
Electrical Life25 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
OrientationVertical
PackagingBulk
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for NKK Switches MB2061SB1W01-DF.

RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago