NKK Switches MB2011SS2G30-CA

Switch, Pushbutton, Non-illuminated, SPDT, 0.1A, 28V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating100 mA
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches MB2011SS2G30-CA.

Farnell
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-19.23%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches MB2011SS2G30-CA.

Related Parts

Descriptions

Descriptions of NKK Switches MB2011SS2G30-CA provided by its distributors.

SWITCH, PUSHBUTTON, NON-ILLUMINATED, SPDT, 0.1A, 28V
Switch,Mini P/B,SPDT,ON-(ON),Plunger,.394" Blk Screw On Cap,0.4A,28VAC/DC,R/A PC | NKK Switches MB2011SS2G30-CA
BRACKET PC MOUNT MINIATURE PUS
Switch, Pushbutton, Non-Illuminated, Spdt, 0.1A, 28V; Product Range:Mb2000 Series; Contact Configuration:Spdt; Switch Operation:On-(On); Pushbutton Actuator Style:Round; Actuator/Cap Colour:Black; Contact Current Ac Max:100Ma Rohs Compliant: Yes |Nkk Switches MB2011SS2G30-CA

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB2011SS2G30CA

Technical Specifications

Physical
Mechanical Life100 kcycles
MountThrough Hole
Technical
Contact Current Rating100 mA
Electrical Life50 kcycles
Max Operating Temperature85 °C
Min Operating Temperature-30 °C
PackagingBulk
Switch FunctionOn-Mom
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V

Documents

Download datasheets and manufacturer documentation for NKK Switches MB2011SS2G30-CA.

Farnell
Datasheet0 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago