NKK Switches MB2011SD3G01-BA

Switch, P/B, Sealed, SPDT, ON-(ON), Plunger, .315" Blk Screw On Cap, 0.4A, 28VAC/DC, Sldr | NKK Switches...
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialBrass
Case/Package315
Contact MaterialCopper
Contact PlatingGold
Housing MaterialResin
Mechanical Life50 kcycles
MountPanel
Technical
Electrical Life50 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationVertical
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Depth10 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches MB2011SD3G01-BA.

RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches MB2011SD3G01-BA.

Related Parts

Descriptions

Descriptions of NKK Switches MB2011SD3G01-BA provided by its distributors.

Switch,P/B,Sealed,SPDT,ON-(ON),Plunger,.315" Blk Screw On Cap,0.4A,28VAC/DC,Sldr | NKK Switches MB2011SD3G01-BA
Bushing Mount Miniature Pushbutton |Nkk Switches MB2011SD3G01-BA
MINIATURE PUSHBUTTON/MULTI-FUNCTION
BUSHING MOUNT MINIATURE PUSHBU

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB2011SD3G01BA

Technical Specifications

Physical
Actuator MaterialBrass
Case/Package315
Contact MaterialCopper
Contact PlatingGold
Housing MaterialResin
Mechanical Life50 kcycles
MountPanel
Technical
Electrical Life50 kcycles
Max Current Rating100 mA
Max Operating Temperature85 °C
Max Voltage Rating (AC)28 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-30 °C
OrientationVertical
Power Rating400 mW
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)28 V
Voltage Rating (DC)28 V
Dimensions
Depth10 mm
Length13 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches MB2011SD3G01-BA.

RS (Formerly Allied Electronics)
Datasheet23 pages7 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RatingsDust Tight, IP67, Waterproof
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago